Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Termination Method | Gender | Diameter Tolerance - (mm) | Tradename | Mating Cycle - (Cycles) | Contact Gender | Contact Material | Polarity | Operating Temperature - (°C) | Number of Contacts | Mounting Styles | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Body Material | Contact Plating | Packaging | Product Diameter - (mm) | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Amphenol SV Microwave | Conector RF | Conn SVK-SMA Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Over Nickel Tray | 50 | RCP/RCP | 500 | SKT/SKT | Beryllium Copper | Standard | 20.14 | Yes with Exemption | Active | Straight | SVK-SMA Adapter | Stainless Steel | Gold Over Nickel | Tray | 6.35 | ||||||||||||||||
SF1115-6005
Conn SVK-SMA Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Over Nickel Tray
|
|
Amphenol SV Microwave | Conector RF | Conn SVK-SMA Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Over Nickel Tray | 50 | RCP/RCP | 500 | SKT/SKT | Beryllium Copper | Standard | 20.14 | Yes with Exemption | Active | Straight | SVK-SMA Adapter | Stainless Steel | Gold Over Nickel | Tray | 6.35 |