Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Output Connector Type | Adapter Color | Input Voltage - (V) | Minimum Isolation Voltage | Output Type | Ripple & Noise | Efficiency - (%) | Output Connector Diameters - (mm) | Output Connector Polarity | Supplier Package | Line Regulation | Maximum Output Power - (W) | Typical Hold-Up Time - (ms) | Style | Protection | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Pin Count | Life Cycle | Typical Inrush Current - (A) | Type | Power Indicator | Packaging | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Variscite | Adaptador incorporado externo | Plug-In Adapter Single-OUT 5V 2A 12W | Cylindrical Female | Black | 90 to 264 | 3000VAC | Fixed | 200mV | 2.1x5.5 | Center Positive | 12 | 10(Min) | Interchangeable Wall Mount | Over Current|Short Circuit | 0.5(rms)@120VAC|0.25(rms)@240VAC | AC/DC | 2 | Yes | 47 to 63 | 1 | IEC Male | Active | 60@240VAC | No | 5 | ||||||||||||
VPS-5V
Plug-In Adapter Single-OUT 5V 2A 12W
|
|
Variscite | Adaptador incorporado externo | Plug-In Adapter Single-OUT 5V 2A 12W | Cylindrical Female | Black | 90 to 264 | 3000VAC | Fixed | 200mV | 2.1x5.5 | Center Positive | 12 | 10(Min) | Interchangeable Wall Mount | Over Current|Short Circuit | 0.5(rms)@120VAC|0.25(rms)@240VAC | AC/DC | 2 | Yes | 47 to 63 | 1 | IEC Male | Active | 60@240VAC | No | 5 |