Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Power Rating | Primary Side Connection | Secondary Side Connection | High Potential | Insulation Voltage Class | Primary Side Impedance - (Ohm) | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Accuracy | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Fuse | Product Length - (mm) | Product Depth - (mm) | Secondary Configuration | Maximum Operating Temperature - (°C) | Primary Frequency - (Hz) | Primary Configuration | Minimum Operating Temperature - (°C) | ROHS | Secondary Side Voltage - (V) | Transformer Type | Product Height - (mm) | Mounting | Package Type | Burden - (VA) | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Primary/Secondary Fuse Rating - (A) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 7 productos: Visualizar
|
Ver hoja de datos |
Varios
|
HAHN | Transformador de potencia | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | ||||||||||||||||||||
BV EI 306 3363 Printed Circuit Board Transformers |
|
HAHN | Transformador de potencia | Printed Circuit Board Transformers | |||||||||||||||||||||||||||||||||||||
BV EI 306 3368
Power Transformer 3VA 10 Terminal PC Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer 3VA 10 Terminal PC Pin Thru-Hole | Parallel|Series | 100 | PC Pin | 32.5 | 27.5 | Dual | Single | Yes | 2X15 | Safety Transformer | 34 | Through Hole | DIP | Active | 10 | 230 | |||||||||||||||||||||
BV EI 306 3366
Power Transformer 3VA 10 Terminal PC Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer 3VA 10 Terminal PC Pin Thru-Hole | Parallel|Series | 125 | PC Pin | 32.5 | 27.5 | Dual | Single | Yes | 2X12 | Safety Transformer | 34 | Through Hole | DIP | Active | 10 | 230 | |||||||||||||||||||||
BV EI 306 3361
Power Transformer 3VA 10 Terminal PC Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer 3VA 10 Terminal PC Pin Thru-Hole | Parallel|Series | 400 | PC Pin | 32.5 | 27.5 | Single | Single | Yes | 7.5 | Safety Transformer | 34 | Through Hole | DIP | Active | 10 | 230 | |||||||||||||||||||||
BV EI 306 3367
Power Transformer 3VA 10 Terminal PC Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer 3VA 10 Terminal PC Pin Thru-Hole | 200 | PC Pin | 32.5 | 27.5 | Single | Single | Yes | 1x15 | Power Transformer | 34 | Through Hole | DIP | Active | 10 | 230 | ||||||||||||||||||||||
BV EI 306 3364
Power Transformer 3VA 10 Terminal PC Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer 3VA 10 Terminal PC Pin Thru-Hole | Parallel|Series | 167 | PC Pin | 32.5 | 27.5 | Dual | Single | Yes | 2X9 | Safety Transformer | 34 | Through Hole | DIP | Active | 10 | 230 | |||||||||||||||||||||
BV EI 306 3365
Power Transformer 3VA 10 Terminal PC Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer 3VA 10 Terminal PC Pin Thru-Hole | Parallel|Series | 250 | PC Pin | 32.5 | 27.5 | Single | Single | Yes | 12 | Safety Transformer | 34 | Through Hole | DIP | Active | 10 | 230 |