Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Product Length - (mm) | Product Depth - (mm) | Voltage Rating | Actuator Type | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Pin Count | Mounting | Supplier Package | Life Cycle | Number of Terminals | Type | Body Material | Terminal Design | Packaging | Current Rating - (A) | Trip Time | Number of Poles |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 3,263 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Sensata Technologies | Interruptor de potencia | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | |||||||
R11-2-7.50A-B01CV-V
Circuit Breaker Magnetic 1Pole 7.5A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole 7.5A | 34.93 | 33.12 | Rocker | Yes with Exemption | 50.41 | 4 | Through Hole | Active | 4 | Hydraulic Magnetic | Quick Connect | 1s to 15s | 1 | ||||||||
PP11-61F-1.00A-OA-V
Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VAC
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VAC | Push-Pull | Yes with Exemption | Panel Mount | Active | 2 | Hydraulic Magnetic | Quick Connect | 0.1s to 2s | 1 | ||||||||||||
T11-0-1.50A-05-21BL-V
Circuit Breaker Magnetic 1Pole 1.5A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole 1.5A | |||||||||||||||||||||
PR21-4-6.00A-XX
Circuit Breaker Magnetic 2Pole 6A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 2Pole 6A | |||||||||||||||||||||
R11-2-2.00A-B121EH
Circuit Breaker Magnetic 1Pole 2A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole 2A | 19.56 | 39.62 | Rocker | Yes with Exemption | 39.57 | 2 | Snap Fit | Active | 2 | Magnetic | Quick Connect | 1s to 15s | 1 | ||||||||
T11-61-1.50A-06-20A-V
Circuit Breaker Magnetic 1Pole 1.5A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole 1.5A | 55 | 17.27 | Toggle | Yes with Exemption | 34.93 | 2 | Panel Mount | Active | 2 | Magnetic | 0.1s to 2s | 1 | |||||||||
PR15-62-7.50A-XX
Circuit Breaker Magnetic 1Pole 7.5A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole 7.5A | 17.27 | 34.93 | Push to Reset | Yes with Exemption | 50.41 | 2 | Panel Mount | Active | 2 | Magnetic | 1s to 15s | 1 | |||||||||
PP11-4-10.0A-OB-V
Circuit Breaker Magnetic 1Pole 10A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole 10A | |||||||||||||||||||||
PP11-2-3.00A-XX-V
Circuit Breaker Magnetic 1Pole 3A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole 3A | 34.93 | 17.27 | Push-Pull | Yes with Exemption | 59.94 | 2 | Panel Mount | Active | 2 | Magnetic | 1s to 15s | 1 | |||||||||
R21-2-10.0A-B184
Circuit Breaker Magnetic 2Pole 10A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 2Pole 10A | 33.12 | 39.62 | Rocker | Yes with Exemption | 39.57 | 4 | Snap Fit | Active | 4 | Magnetic | Quick Connect | 1s to 15s | 2 | ||||||||
PP11-62-6.00A-OA-V
Circuit Breaker Magnetic 1Pole 6A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole 6A | 17.27 | 34.93 | Push-Pull | Yes with Exemption | 50.41 | 2 | Panel Mount | Active | 2 | Magnetic | 1s to 15s | 1 | |||||||||
PP11-62-4.00A-OB-S
Circuit Breaker Magnetic 1Pole 4A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole 4A | 17.27 | 34.93 | Push-Pull | Yes with Exemption | 50.41 | 2 | Panel Mount | Active | 2 | Magnetic | 1s to 15s | 1 | |||||||||
PR15-61-1.00A-XX-V
Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VAC
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VAC | |||||||||||||||||||||
PP21-62-.500A-OB-S-V
Circuit Breaker Magnetic 2Pole 0.5A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 2Pole 0.5A | 33.12 | 34.93 | Push-Pull | Yes with Exemption | 50.41 | 4 | Panel Mount | Active | 4 | Magnetic | 1s to 15s | 2 | |||||||||
CR11-52-10.0A-S01CV-V
Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC | |||||||||||||||||||||
T21-2-20.0A-02-11AL-V
Circuit Breaker Hydraulic Magnetic 2Pole 20A 250VAC/65VDC
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Hydraulic Magnetic 2Pole 20A 250VAC/65VDC | 58.62 | 33.12 | Paddle | Yes with Exemption | 34.93 | Panel Mount | Active | 4 | Hydraulic Magnetic | Quick Connect | 1s to 15s | 2 | |||||||||
PP21-1-10.0A-OC-V
Circuit Breaker Magnetic 2Pole 10A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 2Pole 10A | 34.93 | 33.12 | Push-Pull | Yes with Exemption | 50.41 | 4 | Panel Mount | Active | 4 | Magnetic | 0.1s to 2s | 2 | |||||||||
T11-1-20.0A-01-10
Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC/65VDC
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC/65VDC | |||||||||||||||||||||
T11-4-5.50A-02-31S
Circuit Breaker Magnetic 1Pole 5.5A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole 5.5A | |||||||||||||||||||||
T11-1-5.00A-03-11AL-V
Circuit Breaker Magnetic 1Pole 5A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole 5A | |||||||||||||||||||||
R10-S-SW-B121EV
Circuit Breaker Magnetic 1Pole
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole | |||||||||||||||||||||
T11-1-20.0A-06-10-V
Circuit Breaker Magnetic 1Pole 20A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole 20A | |||||||||||||||||||||
R11-51F-4.50A-G02CV-V
Circuit Breaker Magnetic 1Pole 4.5A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 1Pole 4.5A | |||||||||||||||||||||
R21-2-15.0A-R121CH-S
Circuit Breaker Magnetic 2Pole 15A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 2Pole 15A | |||||||||||||||||||||
R21-61-16.0A-B01IV-V
Circuit Breaker Magnetic 2Pole 16A
|
|
Sensata Technologies | Interruptor de potencia | Circuit Breaker Magnetic 2Pole 16A |