Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Daughter Cards | Program Memory Size | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | RAM Size | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 5 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Raspberry Pi Foundation | Placas y kits de desarrollo del sistema integrado | BCM2837 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM Linux/Win 10 | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | |||||||||||||||||||||||||||||
RaspberryPi 3 Model B
BCM2837 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM Linux/Win 10
|
|
Raspberry Pi Foundation | Placas y kits de desarrollo del sistema integrado | BCM2837 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM Linux/Win 10 | |||||||||||||||||||||||||||||||||||||||||||||||||||
Raspberry Pi 3
BCM2837 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM Linux/Win 10
|
|
Raspberry Pi Foundation | Placas y kits de desarrollo del sistema integrado | BCM2837 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM Linux/Win 10 | 1200 | NOOBS | LCD | micro SD | 85 | No | Yes | 17 | Active | Linux | 1 | Yes | Application Processor and SOC | DSI/HDMI | Win 10 | BCM2837 | 4 | 1GB | 40 | Development Board | Yes | ||||||||||||||||||||||||||||||
Raspberry Pi 3
BCM2837 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM Linux/Win 10
|
|
Raspberry Pi Foundation | Placas y kits de desarrollo del sistema integrado | BCM2837 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM Linux/Win 10 | 1200 | NOOBS | LCD | micro SD | 85 | No | Yes | 17 | Active | Linux | 1 | Yes | Application Processor and SOC | DSI/HDMI | Win 10 | BCM2837 | 4 | 1GB | 40 | Development Board | Yes | ||||||||||||||||||||||||||||||
Raspberry Pi 3
BCM2837 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM Linux/Win 10
|
|
Raspberry Pi Foundation | Placas y kits de desarrollo del sistema integrado | BCM2837 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM Linux/Win 10 | 1200 | NOOBS | LCD | micro SD | 85 | No | Yes | 17 | Active | Linux | 1 | Yes | Application Processor and SOC | DSI/HDMI | Win 10 | BCM2837 | 4 | 1GB | 40 | Development Board | Yes | ||||||||||||||||||||||||||||||
Raspberry Pi 3
BCM2837 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM Linux/Win 10
|
|
Raspberry Pi Foundation | Placas y kits de desarrollo del sistema integrado | BCM2837 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM Linux/Win 10 | 1200 | NOOBS | LCD | micro SD | 85 | No | Yes | 17 | Active | Linux | 1 | Yes | Application Processor and SOC | DSI/HDMI | Win 10 | BCM2837 | 4 | 1GB | 40 | Development Board | Yes |