Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Compex Systems Pte Ltd | Placas y kits de desarrollo del sistema integrado | IPQ8064 Application Processor and SOC Reference Design Board 1400MHz CPU 512MB RAM 32MB/256MB NAND Flash/NOR Flash | NAND Flash/NOR Flash | 1400 | 1 | Yes | Yes | Unconfirmed | 5 | Flash | 32MB/256MB | No | Application Processor and SOC | IPQ8064 | 1 | 2 | 512MB | 1 | Reference Design Board | No | ||||||||||||||||||||||||||||||||
AP148
IPQ8064 Application Processor and SOC Reference Design Board 1400MHz CPU 512MB RAM 32MB/256MB NAND Flash/NOR Flash
|
|
Compex Systems Pte Ltd | Placas y kits de desarrollo del sistema integrado | IPQ8064 Application Processor and SOC Reference Design Board 1400MHz CPU 512MB RAM 32MB/256MB NAND Flash/NOR Flash | NAND Flash/NOR Flash | 1400 | 1 | Yes | Yes | Unconfirmed | 5 | Flash | 32MB/256MB | No | Application Processor and SOC | IPQ8064 | 1 | 2 | 512MB | 1 | Reference Design Board | No |