Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Speed Rating - (Gbps) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Mounting Styles | Terminal Pitch - (mm) | VITA Standard | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Polarization Type | Type | Mating Length - (mm) | Contact Plating | Packaging | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 5 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Amphenol Communications Solutions | Cabezales del conector y receptáculos PCB | Varios | Varios | Yes | Preliminary | Varios | Varios | ||||||||||||||||||||||||||||||
10134620-005LF
BarKlip BK300 Connector, Power Solutions, Vertical closed end without nut retention
|
|
Amphenol Communications Solutions | Cabezales del conector y receptáculos PCB | BarKlip BK300 Connector, Power Solutions, Vertical closed end without nut retention | 5000 | Yes | Preliminary | Tray | ||||||||||||||||||||||||||||||||
10134620-001LF
Conn Wire to Board
|
Desde $13.474 hasta $14.856
Por unidad
|
Amphenol Communications Solutions | Cabezales del conector y receptáculos PCB | Conn Wire to Board | Yes | Preliminary | Wire to Board | |||||||||||||||||||||||||||||||||
10134620-004LF
WITH TWO SCREW HO
|
|
Amphenol Communications Solutions | Cabezales del conector y receptáculos PCB | WITH TWO SCREW HO | Yes | Preliminary | ||||||||||||||||||||||||||||||||||
10134620-006LF
WITH TWO SCREW HOL
|
|
Amphenol Communications Solutions | Cabezales del conector y receptáculos PCB | WITH TWO SCREW HOL | Yes | Preliminary | ||||||||||||||||||||||||||||||||||
10134620-003LF
WITH TWO SCREW HOL
|
|
Amphenol Communications Solutions | Cabezales del conector y receptáculos PCB | WITH TWO SCREW HOL | Yes | Preliminary | Tray |