Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Daughter Cards | Program Memory Size | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 2 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | I.MX7 Application Processor and SOC Development Board 400MHz/1000MHz CPU 512MB RAM | 400/1000 | 1 | LCD | MMC/SD | No | Unknown | Unconfirmed | Yes | Application Processor and SOC | MIPI-DSI | I.MX7 | 3 | 3 | 512MB | 1 | 12 | Development Board | No | ||||||||||||||||||||||||||||||||
IMX7 96 BOARD
I.MX7 Application Processor and SOC Development Board 400MHz/1000MHz CPU 512MB RAM
|
Existencias
208
$120.99
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | I.MX7 Application Processor and SOC Development Board 400MHz/1000MHz CPU 512MB RAM | 400/1000 | 1 | LCD | MMC/SD | No | Unknown | Unconfirmed | Yes | Application Processor and SOC | MIPI-DSI | I.MX7 | 3 | 3 | 512MB | 1 | 12 | Development Board | No | |||||||||||||||||||||||||||||||||
IMX7 96 BOARD
I.MX7 Application Processor and SOC Development Board 400MHz/1000MHz CPU 512MB RAM
|
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | I.MX7 Application Processor and SOC Development Board 400MHz/1000MHz CPU 512MB RAM | 400/1000 | 1 | LCD | MMC/SD | No | Unknown | Unconfirmed | Yes | Application Processor and SOC | MIPI-DSI | I.MX7 | 3 | 3 | 512MB | 1 | 12 | Development Board | No |