Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Silicon Labs | Placas y kits de desarrollo del sistema integrado | EFR32FG14P233F256GM48 Application Processor and SOC Starter Kit 32KB RAM 256KB Flash | Flash | Energy Profiler/Network Analyzer/Simplicity Studio | LCD | Yes | Unknown | Active | 1 | Flash | 256KB | Yes | Application Processor and SOC | EFR32FG14P233F256GM48 | 2 | 32KB | 1 | Starter Kit | No | |||||||||||||||||||||||||||||||||
SLWSTK6060B
EFR32FG14P233F256GM48 Application Processor and SOC Starter Kit 32KB RAM 256KB Flash
|
|
Silicon Labs | Placas y kits de desarrollo del sistema integrado | EFR32FG14P233F256GM48 Application Processor and SOC Starter Kit 32KB RAM 256KB Flash | Flash | Energy Profiler/Network Analyzer/Simplicity Studio | LCD | Yes | Unknown | Active | 1 | Flash | 256KB | Yes | Application Processor and SOC | EFR32FG14P233F256GM48 | 2 | 32KB | 1 | Starter Kit | No |