Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Lifetime - (h) | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Korchip | Capacitor eléctrico de doble capa - Supercapacitores | Cap Supercap 1.2F 5V -20% to 40% ( 16.5 X 8.0 X 21.0mm ) Radial Aluminum Oval Can 0.15 Ohm 1000h 85°C | ||||||||||||||||||||||||||||||||||||||
DRMT 5R0 125
Cap Supercap 1.2F 5V -20% to 40% ( 16.5 X 8.0 X 21.0mm ) Radial Aluminum Oval Can 0.15 Ohm 1000h 85°C
|
|
Korchip | Capacitor eléctrico de doble capa - Supercapacitores | Cap Supercap 1.2F 5V -20% to 40% ( 16.5 X 8.0 X 21.0mm ) Radial Aluminum Oval Can 0.15 Ohm 1000h 85°C |