Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Daughter Cards | Program Memory Size | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Octavo Systems LLC | Placas y kits de desarrollo del sistema integrado | OSD32MP157C Application Processor and SOC Development Board 0.032MHz CPU 512MB RAM | 0.032 | SD | No | Yes | Active | Yes | Application Processor and SOC | OSD32MP157C | 1 | 512MB | 1 | Development Board | No | |||||||||||||||||||||||||||||||||||||
OSD32MP1-BRK
OSD32MP157C Application Processor and SOC Development Board 0.032MHz CPU 512MB RAM
|
Existencias
11
$69.85
Por unidad
|
Octavo Systems LLC | Placas y kits de desarrollo del sistema integrado | OSD32MP157C Application Processor and SOC Development Board 0.032MHz CPU 512MB RAM | 0.032 | SD | No | Yes | Active | Yes | Application Processor and SOC | OSD32MP157C | 1 | 512MB | 1 | Development Board | No |