Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Daughter Cards | Program Memory Size | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | RAM Size | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 4 productos: Visualizar
|
Ver hoja de datos |
Varios
|
iWave Systems | Placas y kits de desarrollo del sistema integrado | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | |||||||||||||||||||||||||||||
iW-G37D-SM04-4L002G-E008G-LCA
i.MX 8M Application Processor and SOC Development Board 2GB RAM 2MB/8GB eMMC Flash/SPI Flash Linux 4.14.98 Medical
|
|
iWave Systems | Placas y kits de desarrollo del sistema integrado | i.MX 8M Application Processor and SOC Development Board 2GB RAM 2MB/8GB eMMC Flash/SPI Flash Linux 4.14.98 Medical | |||||||||||||||||||||||||||||||||||||||||||||||||||
iW-G37D-SM04-4L001G-E008G-LCA
i.MX 8M Application Processor and SOC Development Board 1GB RAM 2MB/8GB eMMC Flash/SPI Flash Linux 4.14.98 Medical
|
|
iWave Systems | Placas y kits de desarrollo del sistema integrado | i.MX 8M Application Processor and SOC Development Board 1GB RAM 2MB/8GB eMMC Flash/SPI Flash Linux 4.14.98 Medical | eMMC Flash/SPI Flash | GUI | 1 | micro SD | Yes | Yes | Active | Linux 4.14.98 | 1 | Flash | Yes | 2MB/8GB | Application Processor and SOC | i.MX 8M | 3 | 1GB | 4 | 20 | Development Board | Yes | |||||||||||||||||||||||||||||||
iW-G37D-SM04-4L002G-E008G-ACA
i.MX 8M Application Processor and SOC Development Board 2GB RAM 2MB/8GB eMMC Flash/SPI Flash Android Pie 9.0.0 Medical
|
|
iWave Systems | Placas y kits de desarrollo del sistema integrado | i.MX 8M Application Processor and SOC Development Board 2GB RAM 2MB/8GB eMMC Flash/SPI Flash Android Pie 9.0.0 Medical | |||||||||||||||||||||||||||||||||||||||||||||||||||
iW-G37D-SM04-4L002G-E008G-ACA
i.MX 8M Application Processor and SOC Development Board 2GB RAM 2MB/8GB eMMC Flash/SPI Flash Android Pie 9.0.0 Medical
|
|
iWave Systems | Placas y kits de desarrollo del sistema integrado | i.MX 8M Application Processor and SOC Development Board 2GB RAM 2MB/8GB eMMC Flash/SPI Flash Android Pie 9.0.0 Medical | eMMC Flash/SPI Flash | GUI | 1 | micro SD | Yes | Yes | Android Pie 9.0.0 | Active | 1 | Flash | Yes | 2MB/8GB | Application Processor and SOC | i.MX 8M | 3 | 2GB | 4 | 20 | Development Board | Yes |