Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Typical Operating Supply Voltage - (V) | Program Memory Type | Maximum Clock Rate - (MHz) | Minimum Operating Supply Voltage - (V) | Number of Timers | Ethernet Speed | SPI | Supplier Package | Tradename | Core Architecture | Family Name | Number of Programmable I/Os | Package Family Name | Maximum Power Dissipation - (mW) | Ethernet Interface Type | Data Cache Size | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | DAC Channels | ROHS | Pin Count | CAN | USART | Life Cycle | Processing Unit | PCI | Ethernet | Packaging | Program Memory Size | Maximum Operating Supply Voltage - (V) | Number of DACs | Application | Programmability | ADC Resolution - (bit) | Device Core | ADC Channels | DAC Resolution - (bit) | Process Technology | I2C | Interface Type | Data Bus Width - (bit) | Number of ADCs | USB | RAM Size | Maximum Operating Temperature - (°C) | UART | I2S | Type | Maximum Speed - (MHz) | Temperature Flag |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Octavo Systems LLC | SOC ARM Cortex A7/ARM Cortex M4 302-Pin BGA | 800/209 | 6 | BGA | ARM | BGA | 32KB | Industrial | Yes | 302 | 2 | 4 | Active | Microcontroller | 0 | 1 | 2 | No | 16/16 | ARM Cortex A7|ARM Cortex M4 | 22/22 | 12/12 | 6 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 2 | 3 | 708KB | 4 | 3 | System-On-Chip | 800|209 | Opr | ||||||||||||||||||||
OSD32MP153C-512M-IAA
SOC ARM Cortex A7/ARM Cortex M4 302-Pin BGA
|
Desde $53.29 hasta $58.34
Por unidad
|
Octavo Systems LLC | SOC ARM Cortex A7/ARM Cortex M4 302-Pin BGA | 800/209 | 6 | BGA | ARM | BGA | 32KB | Industrial | Yes | 302 | 2 | 4 | Active | Microcontroller | 0 | 1 | 2 | No | 16/16 | ARM Cortex A7|ARM Cortex M4 | 22/22 | 12/12 | 6 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 2 | 3 | 708KB | 4 | 3 | System-On-Chip | 800|209 | Opr |