Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 17,109 productos: Visualizar
|
Ver hoja de datos |
Varios
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Varios | |||||||||||||||||||||||||||||||||||||||
MCH0402H1653GT
MILITARY GRADE HIGH VOLTAGE CHIP RESISTORS WITH RESISTANCE RANGE 1KOHM TO 20 GOHMS
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | MILITARY GRADE HIGH VOLTAGE CHIP RESISTORS WITH RESISTANCE RANGE 1KOHM TO 20 GOHMS | ||||||||||||||||||||||||||||||||||||||||
MCH0805K3323FB
Res Thick Film 0805 332K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 0805 332K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD Bulk/T/R | ||||||||||||||||||||||||||||||||||||||||
MCH0402L1653JT
MILITARY GRADE HIGH VOLTAGE CHIP RESISTORS WITH RESISTANCE RANGE 1KOHM TO 20 GOHMS
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | MILITARY GRADE HIGH VOLTAGE CHIP RESISTORS WITH RESISTANCE RANGE 1KOHM TO 20 GOHMS | ||||||||||||||||||||||||||||||||||||||||
MCH2512H1006BB
Res Thick Film 2512 100M Ohm 0.1% 2W ±50ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 2512 100M Ohm 0.1% 2W ±50ppm/°C Pad SMD Bulk/T/R | ||||||||||||||||||||||||||||||||||||||||
MCH0402H1653FT
Res Thick Film 0402 165K Ohm 1% 0.04W ±50ppm/°C Pad SMD
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 0402 165K Ohm 1% 0.04W ±50ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
MCH0402L1653FT
Res Thick Film 0402 165K Ohm 1% 0.04W ±200ppm/°C Pad SMD
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 0402 165K Ohm 1% 0.04W ±200ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
MCH0402H1653JT
MILITARY GRADE HIGH VOLTAGE CHIP RESISTORS WITH RESISTANCE RANGE 1KOHM TO 20 GOHMS
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | MILITARY GRADE HIGH VOLTAGE CHIP RESISTORS WITH RESISTANCE RANGE 1KOHM TO 20 GOHMS | ||||||||||||||||||||||||||||||||||||||||
MCH2512H3323BB
Res Thick Film 2512 332K Ohm 0.1% 2W ±50ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 2512 332K Ohm 0.1% 2W ±50ppm/°C Pad SMD Bulk/T/R | ||||||||||||||||||||||||||||||||||||||||
MCH2512K1502FB
Res Thick Film 2512 15K Ohm 1% 2W ±100ppm/°C Pad SMD
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 2512 15K Ohm 1% 2W ±100ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
MCH2512K1604FB
Res Thick Film 2512 1.6M Ohm 1% 2W ±100ppm/°C Pad SMD
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 2512 1.6M Ohm 1% 2W ±100ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
MCH0402K1653JT
MILITARY GRADE HIGH VOLTAGE CHIP RESISTORS WITH RESISTANCE RANGE 1KOHM TO 20 GOHMS
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | MILITARY GRADE HIGH VOLTAGE CHIP RESISTORS WITH RESISTANCE RANGE 1KOHM TO 20 GOHMS | ||||||||||||||||||||||||||||||||||||||||
MCH0402L1653GT
MILITARY GRADE HIGH VOLTAGE CHIP RESISTORS WITH RESISTANCE RANGE 1KOHM TO 20 GOHMS
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | MILITARY GRADE HIGH VOLTAGE CHIP RESISTORS WITH RESISTANCE RANGE 1KOHM TO 20 GOHMS | ||||||||||||||||||||||||||||||||||||||||
MCH0402K1653FT
Res Thick Film 0402 165K Ohm 1% 0.04W ±100ppm/°C Pad SMD
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 0402 165K Ohm 1% 0.04W ±100ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
MCH0402K1653GT
MILITARY GRADE HIGH VOLTAGE CHIP RESISTORS WITH RESISTANCE RANGE 1KOHM TO 20 GOHMS
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | MILITARY GRADE HIGH VOLTAGE CHIP RESISTORS WITH RESISTANCE RANGE 1KOHM TO 20 GOHMS | ||||||||||||||||||||||||||||||||||||||||
MCH2010L2206LT
Res Thick Film 2010 220M Ohm 20% 1W ±200ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 2010 220M Ohm 20% 1W ±200ppm/°C Pad SMD Bulk/T/R | ||||||||||||||||||||||||||||||||||||||||
MCH2010K2206LT
Res Thick Film 2010 220M Ohm 20% 1W ±100ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 2010 220M Ohm 20% 1W ±100ppm/°C Pad SMD Bulk/T/R | ||||||||||||||||||||||||||||||||||||||||
MCH2010H2206LT
Res Thick Film 2010 220M Ohm 20% 1W ±50ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 2010 220M Ohm 20% 1W ±50ppm/°C Pad SMD Bulk/T/R | ||||||||||||||||||||||||||||||||||||||||
MCH1206L6806LB
Res Thick Film 1206 680M Ohm 20% 0.33W(1/3W) ±200ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 1206 680M Ohm 20% 0.33W(1/3W) ±200ppm/°C Pad SMD Bulk/T/R | ||||||||||||||||||||||||||||||||||||||||
MCH1206K6806LB
Res Thick Film 1206 680M Ohm 20% 0.33W(1/3W) ±100ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 1206 680M Ohm 20% 0.33W(1/3W) ±100ppm/°C Pad SMD Bulk/T/R | ||||||||||||||||||||||||||||||||||||||||
MCH2010K1002LB
Res Thick Film 2010 10K Ohm 20% 1W ±100ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 2010 10K Ohm 20% 1W ±100ppm/°C Pad SMD Bulk/T/R | ||||||||||||||||||||||||||||||||||||||||
MCH1206L6807LB
Res Thick Film 1206 6.8G Ohm 20% 0.33W(1/3W) ±200ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 1206 6.8G Ohm 20% 0.33W(1/3W) ±200ppm/°C Pad SMD Bulk/T/R | ||||||||||||||||||||||||||||||||||||||||
MCH1206H6805LB
Res Thick Film 1206 68M Ohm 20% 0.33W(1/3W) ±50ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 1206 68M Ohm 20% 0.33W(1/3W) ±50ppm/°C Pad SMD Bulk/T/R | ||||||||||||||||||||||||||||||||||||||||
MCH1206E6805LB
Res Thick Film 1206 68M Ohm 20% 0.33W(1/3W) ±25ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 1206 68M Ohm 20% 0.33W(1/3W) ±25ppm/°C Pad SMD Bulk/T/R | ||||||||||||||||||||||||||||||||||||||||
MCH1206L6805LB
Res Thick Film 1206 68M Ohm 20% 0.33W(1/3W) ±200ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 1206 68M Ohm 20% 0.33W(1/3W) ±200ppm/°C Pad SMD Bulk/T/R | ||||||||||||||||||||||||||||||||||||||||
MCH1206K6805LB
Res Thick Film 1206 68M Ohm 20% 0.33W(1/3W) ±100ppm/°C Pad SMD Bulk/T/R
|
|
OhmCraft | Ensamble fijo de resistor en una sola superficie | Res Thick Film 1206 68M Ohm 20% 0.33W(1/3W) ±100ppm/°C Pad SMD Bulk/T/R |