Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 54 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Grayhill | Montaje superficial de inductores | Varios | ||||||||||||||||||||||||||||
3631C-560YTM
Inductor Power Shielded Wirewound 56uH 15% 1KHz Ferrite 2A 0.11Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 56uH 15% 1KHz Ferrite 2A 0.11Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-680YTM
Inductor Power Shielded Wirewound 68uH 15% 1KHz Ferrite 1.8A 0.135Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 68uH 15% 1KHz Ferrite 1.8A 0.135Ohm DCR T/R | |||||||||||||||||||||||||||||
3631B-330YTM
Inductor Power Shielded Wirewound 33uH 15% 1KHz Ferrite 1.9A 0.09Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 33uH 15% 1KHz Ferrite 1.9A 0.09Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-6R5MTM
Inductor Power Shielded Wirewound 6.5uH 20% 1KHz Ferrite 6A 0.018Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 6.5uH 20% 1KHz Ferrite 6A 0.018Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-180MTM
Inductor Power Shielded Wirewound 18uH 20% 1KHz Ferrite 3.8A 0.04Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 18uH 20% 1KHz Ferrite 3.8A 0.04Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-270MTM
Inductor Power Shielded Wirewound 27uH 20% 1KHz Ferrite 3A 0.048Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 27uH 20% 1KHz Ferrite 3A 0.048Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-100MTM
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 5A 0.021Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 5A 0.021Ohm DCR T/R | |||||||||||||||||||||||||||||
3631A-750YTM
Inductor Power Shielded Wirewound 75uH 15% 1KHz Ferrite 1.2A 0.33Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 75uH 15% 1KHz Ferrite 1.2A 0.33Ohm DCR T/R | |||||||||||||||||||||||||||||
3631B-120MTM
Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 3A 0.038Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 3A 0.038Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-101YTM
Inductor Power Shielded Wirewound 100uH 15% 1KHz Ferrite 1.5A 0.17Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 100uH 15% 1KHz Ferrite 1.5A 0.17Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-820YTM
Inductor Power Shielded Wirewound 82uH 15% 1KHz Ferrite 1.6A 0.15Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 82uH 15% 1KHz Ferrite 1.6A 0.15Ohm DCR T/R | |||||||||||||||||||||||||||||
3631B-7R5MTM
Inductor Power Shielded Wirewound 7.5uH 20% 1KHz Ferrite 3.8A 0.025Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 7.5uH 20% 1KHz Ferrite 3.8A 0.025Ohm DCR T/R | |||||||||||||||||||||||||||||
3631B-271KTM
Inductor Power Shielded Wirewound 270uH 10% 1KHz Ferrite 0.65A 0.52Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 270uH 10% 1KHz Ferrite 0.65A 0.52Ohm DCR T/R | |||||||||||||||||||||||||||||
3631B-821KTM
Inductor Power Shielded Wirewound 820uH 10% 1KHz Ferrite 0.35A 1.7Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 820uH 10% 1KHz Ferrite 0.35A 1.7Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-4R5MTM
Inductor Power Shielded Wirewound 4.5uH 20% 1KHz Ferrite 6.5A 0.014Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 4.5uH 20% 1KHz Ferrite 6.5A 0.014Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-150MTM
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 4A 0.036Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 4A 0.036Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-120MTM
Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 4.8A 0.025Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 4.8A 0.025Ohm DCR T/R | |||||||||||||||||||||||||||||
3631B-181KTM
Inductor Power Shielded Wirewound 180uH 10% 1KHz Ferrite 0.8A 0.33Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 180uH 10% 1KHz Ferrite 0.8A 0.33Ohm DCR T/R | |||||||||||||||||||||||||||||
3631B-391KTM
Inductor Power Shielded Wirewound 390uH 10% 1KHz Ferrite 0.55A 0.87Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 390uH 10% 1KHz Ferrite 0.55A 0.87Ohm DCR T/R | |||||||||||||||||||||||||||||
3631B-561KTM
Inductor Power Shielded Wirewound 560uH 10% 1KHz Ferrite 0.45A 1.32Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 560uH 10% 1KHz Ferrite 0.45A 1.32Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-102KTM
Inductor Power Shielded Wirewound 1000uH 10% 1KHz Ferrite 0.5A 1.65Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 1000uH 10% 1KHz Ferrite 0.5A 1.65Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-330MTM
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 2.8A 0.062Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 2.8A 0.062Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-221KTM
Inductor Power Shielded Wirewound 220uH 10% 1KHz Ferrite 1.1A 0.38Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 220uH 10% 1KHz Ferrite 1.1A 0.38Ohm DCR T/R | |||||||||||||||||||||||||||||
3631C-331KTM
Inductor Power Shielded Wirewound 330uH 10% 1KHz Ferrite 0.85A 0.65Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 330uH 10% 1KHz Ferrite 0.85A 0.65Ohm DCR T/R | |||||||||||||||||||||||||||||
3631A-2R5MTM
Inductor Power Shielded Wirewound 2.5uH 20% 1KHz Ferrite 5A 0.024Ohm DCR T/R
|
|
Grayhill | Montaje superficial de inductores | Inductor Power Shielded Wirewound 2.5uH 20% 1KHz Ferrite 5A 0.024Ohm DCR T/R |