Advantech 電源装置
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Input/Output Type | Style | Standard Supported | Minimum Input Voltage - (V) | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Maximum Input Voltage - (V) | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Power Indicator | Minimum DC Input Voltage - (V) | Load Regulation | Type of Connection | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Ripple & Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96PSD-A60W24-MM AC/DC Power Supply Single-OUT 24V 60W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 24 | 60 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A75W24-MN AC/DC Power Supply Single-OUT 24V 75W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 24 | 75 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
PSD-A40W24
AC/DC Power Supply Single-OUT 24V 1.67A 40W 7-Pin
|
|
Advantech | Regulated | AC/DC | DIN Rail | 1 | Fixed | 1.67 | 24 | 40 | 1500VAC | 85 | 264 | 1% | No | 110 | 1% | 375 | 3Year | 305 | 0.93 | 47 to 63 | ±1 | 89(Typ) | No | Screw Terminal Block | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |||||||||||
96PSD-A120W24-MN AC/DC Power Supply Single-OUT 24V 120W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 24 | 120 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A20W24-MM AC/DC Power Supply Single-OUT 24V 20W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 24 | 20 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
MDR-20-24
AC/DC Power Supply Single-OUT 24V 1A
|
|
Advantech | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
PSD-A60W24
AC/DC Power Supply Single-OUT 24V 2.5A 60W 7-Pin
|
|
Advantech | Regulated | AC/DC | DIN Rail | 1 | Fixed | 2.5 | 24 | 60 | 1500VAC | 85 | 264 | 1% | No | 110 | 1% | 375 | 3Year | 315 | 1.4 | 47 to 63 | ±1 | 89(Typ) | No | Screw Terminal Block | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |||||||||||
PSD-A60W48
AC/DC Power Supply Single-OUT 48V 1.25A 60W 7-Pin
|
|
Advantech | Regulated | AC/DC | DIN Rail | 1 | Fixed | 1.25 | 48 | 60 | 1500VAC | 85 | 264 | 1% | No | 110 | 1% | 375 | 3Year | 315 | 1.4 | 47 to 63 | ±1 | 89(Typ) | No | Screw Terminal Block | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No |