Advantech Alimentations électriques
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Input/Output Type | Style | Standard Supported | Minimum Input Voltage - (V) | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Maximum Input Voltage - (V) | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Power Indicator | Minimum DC Input Voltage - (V) | Load Regulation | Type of Connection | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Ripple & Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKI-1751PI-R-AE
Power Over Ethernet 120W
|
Stock
4
$192.72
Par unité
|
Advantech | Alimentation d’Ethernet | DC/DC | IEEE802.3af/IEEE802.3at | 4 | 48 to 57 | 120 | RJ45 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSD-A40W12
AC/DC Power Supply Single-OUT 12V 3.34A 40W 7-Pin
|
|
Advantech | Regulated | AC/DC | DIN Rail | 1 | Fixed | 3.34 | 12 | 40 | 1500VAC | 85 | 264 | 1% | No | 110 | 1% | 375 | 3Year | 305 | 0.93 | 47 to 63 | ±1 | 88(Typ) | No | Screw Terminal Block | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |||||||||||
PSD-A40W48 AC/DC Power Supply Single-OUT 48V 0.84A 40W 7-Pin |
|
Advantech | Regulated | AC/DC | DIN Rail | 1 | Fixed | 0.84 | 48 | 40 | 1500VAC | 85 | 264 | 1% | No | 110 | 1% | 375 | 3Year | 305 | 0.93 | 47 to 63 | ±1 | 89(Typ) | No | Screw Terminal Block | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |||||||||||
PSD-A60W12 AC/DC Power Supply Single-OUT 12V 5A 60W 7-Pin |
|
Advantech | Regulated | AC/DC | DIN Rail | 1 | Fixed | 5 | 12 | 60 | 1500VAC | 85 | 264 | 1% | No | 110 | 1% | 375 | 3Year | 315 | 1.4 | 47 to 63 | ±1 | 88(Typ) | No | Screw Terminal Block | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |||||||||||
96PS-A300W2U
AC/DC Power Supply Quint-OUT 3.3V/5V/12V/-12V/-5V 20A/35A/16A/1A/0.5A 300W
|
|
Advantech | AC/DC | Enclosed | 5 | Fixed | 0.5|1|16|20|35 | -12|-5|12|3.3|5 | 300 | 100 | 240 | No | 6 | 50 to 60 | 63 | No | IEC Male | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
96PSD-A120W24-MN AC/DC Power Supply Single-OUT 24V 120W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 24 | 120 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A120W48-MN AC/DC Power Supply Single-OUT 48V 120W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 48 | 120 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A40W24-MM AC/DC Power Supply Single-OUT 24V 40W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 24 | 40 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A480W24-MN AC/DC Power Supply Single-OUT 24V 480W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 24 | 480 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A60W24-MM AC/DC Power Supply Single-OUT 24V 60W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 24 | 60 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A240W48-MN AC/DC Power Supply Single-OUT 48V 240W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 48 | 240 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A40W12-MM AC/DC Power Supply Single-OUT 12V 40W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 12 | 40 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A60W48-MM AC/DC Power Supply Single-OUT 48V 60W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 48 | 60 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A10W12-MM AC/DC Power Supply Single-OUT 12V 10W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 12 | 10 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A20W12-MM AC/DC Power Supply Single-OUT 12V 20W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 12 | 20 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A75W24-MN AC/DC Power Supply Single-OUT 24V 75W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 24 | 75 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
PSD-A60W24
AC/DC Power Supply Single-OUT 24V 2.5A 60W 7-Pin
|
|
Advantech | Regulated | AC/DC | DIN Rail | 1 | Fixed | 2.5 | 24 | 60 | 1500VAC | 85 | 264 | 1% | No | 110 | 1% | 375 | 3Year | 315 | 1.4 | 47 to 63 | ±1 | 89(Typ) | No | Screw Terminal Block | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |||||||||||
PSD-A60W48
AC/DC Power Supply Single-OUT 48V 1.25A 60W 7-Pin
|
|
Advantech | Regulated | AC/DC | DIN Rail | 1 | Fixed | 1.25 | 48 | 60 | 1500VAC | 85 | 264 | 1% | No | 110 | 1% | 375 | 3Year | 315 | 1.4 | 47 to 63 | ±1 | 89(Typ) | No | Screw Terminal Block | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |||||||||||
PSD-A40W24
AC/DC Power Supply Single-OUT 24V 1.67A 40W 7-Pin
|
|
Advantech | Regulated | AC/DC | DIN Rail | 1 | Fixed | 1.67 | 24 | 40 | 1500VAC | 85 | 264 | 1% | No | 110 | 1% | 375 | 3Year | 305 | 0.93 | 47 to 63 | ±1 | 89(Typ) | No | Screw Terminal Block | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |||||||||||
96PSA-A65W19P2-1
Delta A/D 100240V 65W 19VAdapter
|
|
Advantech | Adaptateur de branchement externe | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
96PSD-A20W24-MM AC/DC Power Supply Single-OUT 24V 20W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 24 | 20 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A100W24-MM AC/DC Power Supply Single-OUT 24V 100W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 24 | 100 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A10W24-MM AC/DC Power Supply Single-OUT 24V 10W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 24 | 10 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
96PSD-A240W24-MN AC/DC Power Supply Single-OUT 24V 240W |
|
Advantech | AC/DC | DIN Rail | 1 | Fixed | 24 | 240 | 100 | 240 | No | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
MDR-20-24
AC/DC Power Supply Single-OUT 24V 1A
|
|
Advantech | No | No | No | No | EAR99 | No |