Autec Power Systems 外部プラグインアダプタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
最もよく購入された商品
WM24P6-12-A-QL
Plug-In Adapter Single-OUT 12V 2A 24W
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 2 | 24 | 4525VDC | 30@100VAC | 0.75(Typ)@100VAC | 47 to 63 | 20@230VAC | 88 | IEC Male | Center Positive | Black | No | 300mV | Over Voltage|Overload|Short Circuit | No | No | No | No | No | EAR99 | ||||
DT-M065-480-V-7A Medical Adapter Desktop Power Supply |
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
WM03P6-050-A-USBW
External Power Supply Adapter
|
|
Autec Power Systems | 外部プラグインアダプタ | 100 to 240 | 600 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
DT-M036-240-V-2
36W, 100-240Vac Input, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
WM018S-050I-TP2-2
15-18W Interchangeable Wall Mount
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT090B-240-V-7A
90W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT072P6-120-V-7
30-72W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||
WM03P6-050-A-IUSBW REV 1R1-2
External Power Supply Adapter
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT050A-120-V-2A
36-50W Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT050A-120-V-7A
36-50W Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT050A-240-V-2A
36-50W Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT050A-240-V-7A
36-50W Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT065A-120-V-2A
Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT090B-240-V-2
90W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT090B-240-V-7
90W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT090B-120-V-7
90W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT120A-240-V-MX
120W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT250A-480-V-MX
240-250W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT300A-120-V-MX
300W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT300A-240-V-MX
300W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT300A-480-V-MX
300W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT-M300-120-V-MX
300W, 100-240Vac Input, 12V Output, 25A, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 12 | 25 | 300 | 4000VAC | 5%(Typ) | 3.5 | 50 to 60 | 10 | IEC 60320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||
DT-M300-480-V-MX
300W, 100-240Vac Input, 48V Output, 6.25A, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 48 | 6.25 | 300 | 4000VAC | 5%(Typ) | 3.5 | 50 to 60 | 10 | IEC 60320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||
DT-M300-240-V-MX
300W, 100-240Vac Input, 24V Output, 12.5A, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 24 | 12.5 | 300 | 4000VAC | 5%(Typ) | 3.5 | 50 to 60 | 10 | IEC 60320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||
DT-M065-480-V-2A Medical Adapter Desktop Power Supply |
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 |