Autec Power Systems 外部プラグインアダプタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DT-M090-120-V-7A
Plug-In Adapter Single-OUT 12V 7A 84W
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 12 | 7 | 84 | 4000VAC | 5%(Typ) | 1.2 | 50 to 60 | 10 | IEC 60320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||
DT-M090-120-V-MX
84W, 100-240Vac Input, 12V Output, 7A, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 12 | 7 | 84 | 4000VAC | 5%(Typ) | 2.5 | 50 to 60 | 10 | IEC 60320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||
DT-M090-240-V-7A
90W, 100-240Vac Input, 24V Output, 3.75A, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 24 | 3.75 | 90 | 4000VAC | 5%(Typ) | 1.2 | 50 to 60 | 10 | IEC 60320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||
DT-M200-120-V-MX
192W, 100-240Vac Input, 12V Output, 16A, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 12 | 16 | 192 | 4000VAC | 5%(Typ) | 2.5 | 50 to 60 | 10 | IEC 60320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||
DT-M200-240-V-MX
200W, 100-240Vac Input, 24V Output, 8.3A, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 24 | 8.3 | 200 | 4000VAC | 5%(Typ) | 2.5 | 50 to 60 | 10 | IEC 60320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||
DT-M120-240-V-MX
120W, 100-240Vac Input, 24V Output, 6A, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 24 | 6 | 120 | 4000VAC | 5%(Typ) | 1.5 | 50 to 60 | 10 | IEC 60320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||
DT-M120-480-V-MX
120W, 100-240Vac Input, 48V Output, 2.5A, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 48 | 2.5 | 120 | 4000VAC | 5%(Typ) | 1.5 | 50 to 60 | 10 | IEC 60320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||
DT-M120-120-V-MX
108W, 100-240Vac Input, 12V Output, 9A, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 12 | 9 | 108 | 4000VAC | 5%(Typ) | 1.5 | 50 to 60 | 10 | IEC 60320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||
DT-M160-120-V-MX
150W, 100-240Vac Input, 12V Output, 12.5A, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 12 | 12.5 | 150 | 4000VAC | 5%(Typ) | 1.8 | 50 to 60 | 10 | IEC 60320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||
WM-M012A-050I-TP1-7
10W, 100-240Vac Input, Medical Application Interchangeable Wall Mount
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
WM24P-12-A-QL Plug-In Adapter Single-OUT 12V 2A 24W |
|
Autec Power Systems | 外部プラグインアダプタ | Switching | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 2 | 24 | 4242VDC | 60(Max)@230VAC | 0.75@100VAC | 47 to 63 | 82.22(Min) | IEC Male | Center Positive | No | 300mV(Max) | Over Voltage|Short Circuit | No | Unknown | No | No | No | No | EAR99 | |||||
DT065A-560-V-7A
Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
WM018S-120I-TP1-2
15-18W Interchangeable Wall Mount
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
WM018S-050I-TP1-2
15-18W Interchangeable Wall Mount
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT024B-050-V-2
20-24W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT250A-240-V-MX
240-250W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT060S-120-V-8A
54-63W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT120A-480-V-MX
Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT-M160-480-V-MX
160W, 100-240Vac Input, 48V Output, 3.3A, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 48 | 3.3 | 160 | 4000VAC | 5%(Typ) | 1.8 | 50 to 60 | 10 | IEC 60320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | EAR99 | |||||||
DT-M036-240-V-7
36W, 100-240Vac Input, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT-M036-050-V-2
25W, 100-240Vac Input, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT-M036-120-V-2
36W, 100-240Vac Input, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT-M036-120-V-7
36W, 100-240Vac Input, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT-M036-050-V-7
25W, 100-240Vac Input, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DT-250-48-BREC
Plug-In Adapter Single-OUT 48V 5.42A 260W Carton
|
|
Autec Power Systems | 外部プラグインアダプタ | Unknown | No | No | No | No | EAR99 |