Autec Power Systems LED電源
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
L3UV-150S024ST
AC/DC LED Power Supply 150W Single 4-Pin
|
|
Autec Power Systems | LED電源 | Constant Voltage | AC/DC | 1 | 24(Typ) | 6250 | 150 | 100VAC to 240VAC | 89(Typ) | Lead Wire | 5Year | Carton | 4 | No | No | No | No | EAR99 | ||||||||
L3UV-150S012ST
AC/DC LED Power Supply 120W Single 4-Pin
|
|
Autec Power Systems | LED電源 | Constant Voltage | AC/DC | 1 | 12(Typ) | 10000 | 120 | 100VAC to 240VAC | 87(Typ) | Lead Wire | 5Year | Carton | 4 | No | No | No | No | EAR99 | ||||||||
L9WCD030-C105V028-SS3UE
AC/DC LED Power Supply 30W Single 6-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 14 to 28 | 1050 | 30 | 120VAC to 277VAC | 0-10V/TRIAC | 90 | Lead Wire | 5Year | 6 | No | No | No | No | EAR99 | ||||||||
L13WCP1200S2800-42ST
AC/DC LED Power Supply 1200W Single 10-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 1 | 21 to 53 | 28000(Typ) | 1200 | 120VAC to 277VAC|127VDC to 432VDC | 0-10V/PWM/Timer | 0.98(Min) | 94 | Lead Wire | 5Year | 10 | No | No | No | No | EAR99 | |||||||
L13WCP1200S2500-48ST
AC/DC LED Power Supply 1200W Single 10-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 1 | 24 to 54 | 25000(Typ) | 1200 | 120VAC to 277VAC|127VDC to 432VDC | 0-10V/PWM/Timer | 0.98(Min) | 94.5 | Lead Wire | 5Year | 10 | No | No | No | No | EAR99 | |||||||
LDDCD026-12521-050SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | |||||||||||||||||||||||||
LDDCD012-12401-030SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | |||||||||||||||||||||||||
L9WCT018-C050-SS1U
AC/DC LED Power Supply 18W Single 4-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 30 to 40 | 500 | 18 | 120VAC to 277VAC | TRIAC | 0.9(Min) | 80(Min) | Lead Wire | 3Year | 4 | No | No | No | No | EAR99 | |||||||
LDDCD011-12321-035SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | |||||||||||||||||||||||||
L3UV-060S012ST
AC/DC LED Power Supply 60W Single 4-Pin
|
|
Autec Power Systems | LED電源 | Constant Voltage | AC/DC | 1 | 12(Typ) | 5000 | 60 | 100VAC to 240VAC | 85(Typ) | Lead Wire | 5Year | Carton | 4 | No | No | No | No | EAR99 | ||||||||
L3UV-100S012ST
AC/DC LED Power Supply 100W Single 4-Pin
|
|
Autec Power Systems | LED電源 | Constant Voltage | AC/DC | 1 | 12(Typ) | 8300 | 100 | 100VAC to 240VAC | 86(Typ) | Lead Wire | 5Year | Carton | 4 | No | No | No | No | EAR99 | ||||||||
L3UV-060S024ST
AC/DC LED Power Supply 60W Single 4-Pin
|
|
Autec Power Systems | LED電源 | Constant Voltage | AC/DC | 1 | 24(Typ) | 2500 | 60 | 100VAC to 240VAC | 89(Typ) | Lead Wire | 5Year | Carton | 4 | No | No | No | No | EAR99 | ||||||||
L3UV-040S024ST
AC/DC LED Power Supply 40W Single 4-Pin
|
|
Autec Power Systems | LED電源 | Constant Voltage | AC/DC | 1 | 24(Typ) | 1670 | 40 | 100VAC to 240VAC | 86(Typ) | Lead Wire | 5Year | Carton | 4 | No | No | No | No | EAR99 | ||||||||
LDDCD030-12301-100SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | |||||||||||||||||||||||||
LDDCD047-12521-090SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | |||||||||||||||||||||||||
LDDCD036-12301-120SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | |||||||||||||||||||||||||
LDDCD052-12521-100SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | |||||||||||||||||||||||||
L13WCP1200S2800-36ST
AC/DC LED Power Supply 1000W Single 10-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 1 | 18 to 45 | 28000(Typ) | 1000 | 120VAC to 277VAC|127VDC to 432VDC | 0-10V/PWM/Timer | 0.98(Min) | 94 | Lead Wire | 5Year | 10 | No | No | No | No | EAR99 | |||||||
L13WCP600S2000-30ST
AC/DC LED Power Supply 600W Single 9-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 1 | 15 to 38 | 20000(Typ) | 600 | 120VAC to 277VAC|127VDC to 432VDC | 0-10V/PWM/Timer | 0.98(Min) | 94 | Lead Wire | 5Year | 9 | No | No | No | No | EAR99 | |||||||
L13WCP600S1430-42ST
AC/DC LED Power Supply 600W Single 9-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 1 | 21 to 53 | 14300(Typ) | 600 | 120VAC to 277VAC|127VDC to 432VDC | 0-10V/PWM/Timer | 0.98(Min) | 95 | Lead Wire | 5Year | 9 | No | No | No | No | EAR99 | |||||||
L13WCP600S2500-24ST
AC/DC LED Power Supply 600W Single 9-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 1 | 12 to 30 | 25000(Typ) | 600 | 120VAC to 277VAC|127VDC to 432VDC | 0-10V/PWM/Timer | 0.98(Min) | 94 | Lead Wire | 5Year | 9 | No | No | No | No | EAR99 | |||||||
L13WCP1200S2200-54ST
AC/DC LED Power Supply 1200W Single 10-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 1 | 27 to 54 | 22000(Typ) | 1200 | 120VAC to 277VAC|127VDC to 432VDC | 0-10V/PWM/Timer | 0.98(Min) | 94.5 | Lead Wire | 5Year | 10 | No | No | No | No | EAR99 | |||||||
L13WCD600S1120-54ST
AC/DC LED Power Supply 600W Single 9-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 1 | 27 to 54 | 11200(Typ) | 600 | 120VAC to 277VAC|127VDC to 432VDC | 0-10V/PWM/Timer | 0.98(Min) | 95 | Lead Wire | 5Year | 9 | No | No | No | No | EAR99 | |||||||
L13WCD600S2500-24ST
AC/DC LED Power Supply 600W Single 9-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 1 | 12 to 30 | 25000(Typ) | 600 | 120VAC to 277VAC|127VDC to 432VDC | 0-10V/PWM/Timer | 0.98(Min) | 94 | Lead Wire | 5Year | 9 | No | No | No | No | EAR99 | |||||||
L9WCD030-C125V024-SS3UE
AC/DC LED Power Supply 30W Single 6-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 12 to 24 | 1250 | 30 | 120VAC to 277VAC | 0-10V/TRIAC | 90 | Lead Wire | 5Year | 6 | No | No | No | No | EAR99 |