Autec Power Systems LED電源
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LWA320-C420-ARK-B AC/DC LED Power Supply 320W Single 7-Pin |
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 46 to 114 | 4200 | 320 | 120VAC to 227VAC | DALI | 0.9(Min) | 93 | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
LXWCD050D110SS-20 AC/DC LED Power Supply 50W Dual 8-Pin |
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 2 | 12 to 23 | 1100 | 50 | 120VAC to 277VAC | 0-10V | 0.9(Min) | 84 | Lead Wire | 5Year | Carton | 8 | No | No | No | No | EAR99 | ||||||
LHA240-C140-ERK AC/DC LED Power Supply 250W Single 8-Pin |
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 107 to 239 | 1400 | 250 | 180VAC to 528VAC | 0-10V/PWM/Timer | 0.9(Min) | 90(Min) | Lead Wire | 5Year | Carton | 8 | No | No | No | No | EAR99 | ||||||
L2WCP060S250ST-FC AC/DC LED Power Supply 60W Single 5-Pin |
|
Autec Power Systems | LED電源 | Constant Power | AC/DC | 1 | 24 to 36 | 2500 | 60 | 120VAC to 277VAC | 0-10V/PWM/Timer | 0.99(Min) | 87 | Lead Wire | 5Year | Carton | 5 | No | No | No | No | EAR99 | ||||||
LWA096-C420-ERK AC/DC LED Power Supply 96W Single 8-Pin |
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 14 to 33 | 4200 | 96 | 127VDC to 420VDC|90VAC to 305VAC | 0-10V/PWM/Timer | 0.9(Min) | 90(Min) | Lead Wire | 5Year | Carton | 8 | No | No | No | No | EAR99 | ||||||
LWA200-C210-ERK-B AC/DC LED Power Supply 200W Single 8-Pin |
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 57 to 143 | 2100 | 200 | 120VAC to 277VAC|127VDC to 420VDC | 0-10V/PWM/Timer | 0.95(Min) | 88.5 | Lead Wire | 5Year | Carton | 8 | No | No | No | No | EAR99 | ||||||
LWA240-C140-ERK AC/DC LED Power Supply 240W Single 8-Pin |
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 107 to 238 | 1400 | 240 | 120VAC to 277VAC|127VDC to 420VDC | 0-10V/PWM/Timer | 0.9(Min) | 94 | Lead Wire | 5Year | Carton | 8 | No | No | No | No | EAR99 | ||||||
L2WCP075S156ST-FC Programmable Constant Power LED Driver Module |
|
Autec Power Systems | LED電源 | Constant Power | Carton | No | No | No | No | EAR99 | ||||||||||||||||||
LXWCD072Q070SS-20 AC/DC LED Power Supply 72W Quad 12-Pin |
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 4 | 13 to 26 | 700 | 72 | 120VAC to 277VAC | 0-10V | 0.9(Min) | 83 | Lead Wire | 5Year | Carton | 12 | No | No | No | No | EAR99 | ||||||
LXWV100-S024ST-J20 AC/DC LED Power Supply 96W Single 5-Pin |
|
Autec Power Systems | LED電源 | Constant Voltage | AC/DC | 1 | 24(Typ) | 4000 | 96 | 120VAC to 277VAC | 0.9(Min) | 88 | Lead Wire | 5Year | Carton | 5 | No | No | No | No | EAR99 | |||||||
LWA150-V024-ENK AC/DC LED Power Supply 150W Single 8-Pin |
|
Autec Power Systems | LED電源 | Constant Voltage | AC/DC | 1 | 24(Typ) | 6300 | 150 | 120VAC to 277VAC|127VDC to 420VDC | 0-10V | 0.9(Min) | Lead Wire | 5Year | Carton | 8 | No | No | No | No | EAR99 | |||||||
LXWCD050S130PS AC/DC LED Power Supply 50W Single 6-Pin |
$21.46 から $23.26 まで
ユニットあたり
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 19 to 38 | 1300 | 50 | 120VAC to 277VAC | 0-10V/TRIAC | 0.9(Min) | 85 | Lead Wire | 5Year | Carton | 6 | No | No | No | No | EAR99 | ||||||
LHA160-C140-ERK AC/DC LED Power Supply 160W Single 8-Pin |
|
Autec Power Systems | LED電源 | 8 | No | No | No | No | EAR99 | |||||||||||||||||||
L2WCP120S250ST-FC AC/DC LED Power Supply 120W Single 8-Pin |
|
Autec Power Systems | LED電源 | Constant Power | AC/DC | 1 | 48 to 80 | 2500 | 120 | 120VAC to 277VAC | 0-10V/PWM/Timer | 0.99(Min) | 92 | Lead Wire | 5Year | Carton | 8 | No | No | No | No | EAR99 | ||||||
L2WCP160S667ST-FC AC/DC LED Power Supply 160W Single 8-Pin |
|
Autec Power Systems | LED電源 | Constant Power | AC/DC | 1 | 24 to 36 | 6670 | 160 | 120VAC to 277VAC | 0-10V/PWM/Timer | 0.99(Min) | 91 | Lead Wire | 5Year | Carton | 8 | No | No | No | No | EAR99 | ||||||
L2WCP096S200ST-FC AC/DC LED Power Supply 96W Single 8-Pin |
|
Autec Power Systems | LED電源 | Constant Power | AC/DC | 1 | 48 to 80 | 2000 | 96 | 120VAC to 277VAC | 0-10V/PWM/Timer | 0.99(Min) | 93 | Lead Wire | 5Year | Carton | 8 | No | No | No | No | EAR99 | ||||||
LXHCD050S140SS-20 50W 1400mA 0-10V Dimming Power Supply |
|
Autec Power Systems | LED電源 | Unknown | Unknown | Unknown | ||||||||||||||||||||||
LXHCD050S110SS-20 50W 1100mA 0-10V Dimming Power Supply |
|
Autec Power Systems | LED電源 | Unknown | Unknown | Unknown | ||||||||||||||||||||||
LXHCD060S210PS-20 AC/DC LED Power Supply 60W Single 6-Pin |
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 14 to 29 | 2100 | 60 | 312.3VAC to 381.7VAC | 0-10V | 0.9(Min) | 88 | Lead Wire | 5Year | Carton | 6 | No | No | No | No | EAR99 | ||||||
LXWCD022S110SS-20 AC/DC LED Power Supply 22W Single 6-Pin |
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 12 to 20 | 1100 | 22 | 120VAC to 277VAC | 0-10V | 0.9(Min) | 84 | Lead Wire | 5Year | Carton | 6 | No | No | No | No | EAR99 | ||||||
LXWCD022S140SS-20 AC/DC LED Power Supply 22W Single 6-Pin |
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 12 to 22 | 1400 | 22 | 120VAC to 277VAC | 0-10V | 0.9(Min) | 84 | Lead Wire | 5Year | Carton | 6 | No | No | No | No | EAR99 | ||||||
LWA320-C420-ANK-B 320W Constant Current Programmable LED Driver Module |
|
Autec Power Systems | LED電源 | 7 | No | No | No | No | EAR99 | |||||||||||||||||||
LXWCD050D070SS-20 AC/DC LED Power Supply 50W Dual 8-Pin |
|
Autec Power Systems | LED電源 | 8 | No | No | No | No | EAR99 | |||||||||||||||||||
LWA240-V012-ENK AC/DC LED Power Supply 240W Single 8-Pin |
|
Autec Power Systems | LED電源 | 8 | No | No | No | No | EAR99 | |||||||||||||||||||
LXLCT060S250PS AC/DC LED Power Supply 60W Single |
|
Autec Power Systems | LED電源 | No | No | No | No | EAR99 |