Delta Electronics ファン
部品番号 | 価格 | ストック | メーカー | カテゴリ | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFB1224GH-TA50
DC Blower Centrifugal Ball 24V 14V to 27.6V 60.39CFM 65dB 120 X 120 X 32mm
|
|
Delta Electronics | 送風機とファン | DC Blower | 1.6 | 4400 | 60.39 | 4.094inH2O | 65 | Ball | 120 X 120 X 32 | Centrifugal | 120 | 32 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||||
AFB0812HHB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 35.67CFM 37dB 80 X 80 X 15mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.16 | 3400 | 35.67 | 0.159inH2O | 37 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0812M
DC Fan Axial Ball Bearing 12V 7V to 13.8V 31.43CFM 28dB 80 X 80 X 25.4mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.12 | 2700 | 31.43 | 0.129inH2O | 28 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0812LB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 24.72CFM 27.5dB 80 X 80 X 15mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.09 | 2400 | 24.72 | 0.087inH2O | 27.5 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Plastic | No | No | No | No | EAR99 | |||||||||||
AFB0812HH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 37.43CFM 34dB 80 X 80 X 25.4mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.2 | 3250 | 37.43 | 0.181inH2O | 34 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0812MD-A
DC Fan Axial Ball Bearing 12V 5V to 13.8V 41.68CFM 36dB 80 X 80 X 20mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.16 | 3600 | 41.68 | 0.182inH2O | 36 | Ball | Square | 80 X 80 X 20 | Axial | 80 | 20 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0812SH-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.34 | 4000 | 46.62 | 0.267inH2O | 40 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB0812M-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 31.43CFM 28dB 80 X 80 X 25.4mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.12 | 2700 | 31.43 | 0.129inH2O | 28 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0824HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 35.67CFM 37dB 80 X 80 X 15mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.1 | 3400 | 35.67 | 0.159inH2O | 37 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0824VH-F00 DC Fan Axial Ball Bearing 24V 14V to 27.6V 42.02CFM 38dB 80 X 80 X 25.4mm |
|
Delta Electronics | 送風機とファン | DC Fan | 0.14 | 3600 | 42.02 | 0.217inH2O | 38 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 80 | 25.4 | 80 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0824HH-T500
DC Fan Axial Ball 24V 14V to 27.6V 37.43CFM 34dB 80 X 80 X 25.4mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.09 | 3250 | 37.43 | 0.181inH2O | 34 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0912H-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 51.21CFM 34dB 92 X 92 X 25.4mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.16 | 2850 | 51.21 | 0.177inH2O | 34 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0824VH-R00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 42.02CFM 38dB 80 X 80 X 25.4mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.14 | 3600 | 42.02 | 0.217inH2O | 38 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 80 | 25.4 | 80 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0912H-TA50
DC Fan Axial Ball Bearing 12V 5V to 13.8V 59.89CFM 37dB 92 X 92 X 25.4mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.21 | 2800 | 59.89 | 0.191inH2O | 37 | Ball | Square | 92 X 92 X 25.4 | Axial | 120 | 92 | 25.4 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0912LB
DC Fan Axial Ball Bearing 12V 5V to 13.8V 26.09CFM 25dB 92 X 92 X 15mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.1 | 1800 | 26.09 | 0.045inH2O | 25 | Ball | Square | 92 X 92 X 15 | Axial | 92 | 15 | 92 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0912VH-AF00
DC Fan Axial Ball Bearing 12V 5V to 12.6V 81.47CFM 46dB 92 X 92 X 25.4mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.4 | 3800 | 81.47 | 0.345inH2O | 46 | Ball | Square | 92 X 92 X 25.4 | Axial | 120 | 92 | 25.4 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0924LD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 41CFM 28.5dB 92 X 92 X 20mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.06 | 2100 | 41 | 0.084inH2O | 28.5 | Ball | Square | 92 X 92 X 20 | Axial | 92 | 20 | 92 | Plastic | No | No | No | No | EAR99 | Yes | No | |||||||||
AFB0924VH-A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 81.47CFM 46dB 92 X 92 X 25.4mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.25 | 3800 | 81.47 | 0.345inH2O | 46 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB1212HE-R00
DC Fan Axial Ball Bearing 12V 4V to 13.2V 105.94CFM 41dB 120 X 120 X 38mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.32 | 2600 | 105.94 | 0.3inH2O | 41 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0948HH
DC Fan Axial Ball Bearing 48V 28V to 56V 57.92CFM 38dB 92 X 92 X 25.4mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.08 | 3200 | 57.92 | 0.221inH2O | 38 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0924SH-AF00 DC Fan Axial Ball Bearing 24V 14V to 26.4V 102.59CFM 53dB 92 X 92 X 25.4mm |
|
Delta Electronics | 送風機とファン | DC Fan | 0.4 | 4800 | 102.59 | 0.526inH2O | 53 | Ball | Square | 92 X 92 X 25.4 | Axial | 120 | 92 | 25.4 | 92 | Plastic | No | No | No | No | EAR99 | Yes | No | ||||||||
AFB0924HH-A DC Fan Axial Ball Bearing 24V 14V to 26.4V 72.74CFM 42.5dB 92 X 92 X 25.4mm |
|
Delta Electronics | 送風機とファン | DC Fan | 0.18 | 3300 | 72.74 | 0.262inH2O | 42.5 | Ball | Square | 92 X 92 X 25.4 | Axial | 120 | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1212LE-C
DC Fan Axial Ball Bearing 12V 6V to 12.8V 71.27CFM 32.5dB 120 X 120 X 38mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.14 | 2000 | 71.27 | 0.166inH2O | 32.5 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB1212VHE-CF00
DC Fan Axial Ball Bearing 12V 6V to 12.8V 148.34CFM 51dB 120 X 120 X 38mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.68 | 4000 | 148.34 | 0.602inH2O | 51 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
PFB0512EHF
DC Fan Axial Ball Bearing 12V 5V to 13.2V 31.55CFM 51.2dB 50 X 50 X 32mm
|
|
Delta Electronics | 送風機とファン | No | No | No | No | EAR99 | No |