Delta Electronics 熱管理
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0824SH-R00
DC Fan Axial Ball Bearing 24V 14V to 26V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | 送風機とファン | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PFB0812DHE-TYNT
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 132.6CFM 66dB 80 X 80 X 38mm
|
|
Delta Electronics | 送風機とファン | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB0405HHA-AF00
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.15CFM 31.5dB 40 X 40 X 10mm
|
|
Delta Electronics | 送風機とファン | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ASB02505SHA-AY6B Blowers and Fans, DC Fan |
|
Delta Electronics | 送風機とファン | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
GFB0412ES-E
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 33.9CFM 73dB 40 X 40 X 56mm
|
|
Delta Electronics | 送風機とファン | Axial | DC Fan | 73 | 3.25 | 26500|29500 | 33.9 | 6.44inH2O | Plastic | Ball | 40 X 40 X 56 | Square | Box | 110 | 40 | 56 | 40 | No | No | No | No | EAR99 | No | ||||||||
BFB0512VHD-R00
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.75CFM 38.5dB 50 X 50 X 20mm
|
|
Delta Electronics | 送風機とファン | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ASB0312LA-CF00
DC Fan Axial Sleeve Bearing 12V 7V to 13.8V 3.21CFM 21dB 30 X 30 X 10mm Sensor
|
|
Delta Electronics | 送風機とファン | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PFB0612EE-E
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 77.31CFM 68.6dB 60 X 60 X 38mm Box
|
|
Delta Electronics | 送風機とファン | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
BFB0505MA-C
DC Blower Centrifugal Ball Bearing 5V 3.5V to 5.5V 2.894CFM 28dB 50 X 50 X 10.3mm
|
|
Delta Electronics | 送風機とファン | Centrifugal | DC Blower | 28 | 0.1 | 4300 | 2.894 | 0.383inH2O | Plastic | Ball | 50 X 50 X 10.3 | Square | 22.5 | 50 | 10.3 | 50 | No | No | No | No | EAR99 | No | |||||||||
HEF070BAA
AC Fan Axial 230V 70CFM 42dB/46dB 204 X 204 X 107mm Box
|
|
Delta Electronics | 送風機とファン | Axial | AC Fan | 42|46 | 0.1|0.14 | 2700|3100 | 70 | 250Pa | 204 X 204 X 107 | Square | Box | 1940 | 204 | 107 | 204 | No | No | No | No | EAR99 | No | ||||||||||
HEF500AAA AC Fan Axial 115V 500CFM 68dB/70dB 323 X 323 X 155mm Box |
|
Delta Electronics | 送風機とファン | Axial | AC Fan | 68|70 | 1|1.3 | 2550|2700 | 500 | 250Pa | 323 X 323 X 155 | Square | Box | 8770 | 323 | 155 | 323 | No | No | No | No | EAR99 | No | ||||||||||
FFB0824EHE-R00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 80.16CFM 52.5dB 80 X 80 X 38mm Sensor
|
|
Delta Electronics | 送風機とファン | Axial | DC Fan | 52.5 | 0.5 | 5700 | 80.16 | 0.812inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 170 | 80 | 38 | 80 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
GFB0612ES-E
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 76.51CFM 82dB 60 X 60 X 56mm Box
|
|
Delta Electronics | 送風機とファン | Axial | DC Fan | 82 | 4.15 | 22300|24500 | 76.51 | 9.73inH2O | Plastic | Ball | 60 X 60 X 56 | Square | Box | 210 | 60 | 56 | 60 | No | No | No | No | EAR99 | No | ||||||||
PFB0412EN-E
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 38CFM 70.5dB 40 X 40 X 28mm Box
|
|
Delta Electronics | 送風機とファン | Axial | DC Fan | 70.5 | 2.6 | 32500 | 38 | 7.43inH2O | Plastic | Ball | 40 X 40 X 28 | Square | Box | 51 | 40 | 28 | 40 | Unknown | No | No | No | No | EAR99 | No | |||||||
HEF160AEA AC Fan Axial 115V 160CFM 55dB/60dB 254 X 254 X 136mm Box |
|
Delta Electronics | 送風機とファン | Axial | AC Fan | 55|60 | 0.25 | 2850|3400 | 160 | 250Pa | 254 X 254 X 136 | Square | Box | 3730 | 254 | 136 | 254 | No | No | No | No | EAR99 | No | ||||||||||
HEF070AAA
AC Fan Axial 115V 70CFM 42dB/46dB 204 X 204 X 107mm Box
|
|
Delta Electronics | 送風機とファン | Axial | AC Fan | 42|46 | 0.17|0.22 | 2700|3100 | 70 | 250Pa | 204 X 204 X 107 | Square | Box | 1940 | 204 | 107 | 204 | No | No | No | No | EAR99 | No | ||||||||||
BFB0712HH-AWPH
DC Fan Centrifugal Ball Bearing 12V 7V to 13.8V 15.327CFM 51dB 75.7 X 75.7 X 25mm
|
|
Delta Electronics | 送風機とファン | Centrifugal | DC Fan | 51 | 0.34 | 4400 | 15.327 | 0.977inH2O | Plastic | Ball | 75.7 X 75.7 X 25 | 90 | 75.7 | 25 | 75.7 | No | No | No | No | EAR99 | |||||||||||
ASB01703HA3-00CAH Standard DC Fan |
|
Delta Electronics | 送風機とファン | No | EAR99 | ||||||||||||||||||||||||||||
GFM0812DUB7S
DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 190.63CFM 82.5dB 80 X 80 X 86mm
|
|
Delta Electronics | 送風機とファン | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HEF500BAA
AC Fan Axial 230V 500CFM 68dB/70dB 323 X 323 X 155mm Box
|
|
Delta Electronics | 送風機とファン | Axial | AC Fan | 68|70 | 0.5|0.7 | 2550|2700 | 500 | 250Pa | 323 X 323 X 155 | Square | Box | 8770 | 323 | 155 | 323 | No | No | No | No | EAR99 | No | ||||||||||
PFB0612EHE
DC Fan Axial Ball Bearing 12V 7V to 13.2V 50.43CFM 54dB 60 X 60 X 38mm
|
|
Delta Electronics | 送風機とファン | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
FFB1224EH-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 150.33CFM 56.4dB 120 X 120 X 25.4mm
|
|
Delta Electronics | 送風機とファン | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
BFB03505MA-A
Fans Blowers and Fans
|
|
Delta Electronics | 送風機とファン | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB02512HHA-A
DC Fan Axial Ball Bearing 12V 7V to 13.2V 2.4CFM 28dB 25 X 25 X 10mm
|
|
Delta Electronics | 送風機とファン | Axial | DC Fan | 28 | 0.08 | 13000 | 2.4 | 0.3inH2O | Plastic | Ball | 25 X 25 X 10 | Square | 25 | 10 | 25 | No | No | No | No | EAR99 | No | ||||||||||
AFB0305HA-AF00
DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.53CFM 25dB 30 X 30 X 10mm
|
|
Delta Electronics | 送風機とファン | Axial | DC Fan | 25 | 0.16 | 9000 | 3.53 | 0.1inH2O | Plastic | Ball | 30 X 30 X 10 | Square | 30 | 10 | 30 | No | No | No | No | EAR99 | No |