IEI Integration Corp コンピュータ製品
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | ISA | Processor Type | Processor Family | Display Resolution - (Pixels) | Application | Processor Number | Processor Cores | Processor Speed - (Hz) | PCI Mini | Number of Slots | Display Size - (in) | Backplane Form Factor | USB | Processor Thermal Design Power - (W) | Power Connector Form Factor | PCIe Mini | PCIe x1 | Fan Connector | System Memory Type | System Memory Socket Type | PISA | PCIe x2 | PCIe x3 | System Memory Number of Socket Pins | System Memory Maximum Size - (B) | PCIe x4 | Product Depth - (mm) | PCIe x8 | System Memory Speed - (Hz) | SMBus | PCIe x16 | Number of System Memory | IP Rating | ECC Support | Display Type | SATA | PS/2 | PCI-X | Number of Ethernet Ports | VGA | Wireless Local Area Network | Storage Drive Maximum Capacity - (B) | Storage Drive Form Factor | Product Height - (mm) | RS422 | Operating Systems | Storage Drive Interface Type | Minimum Operating Humidity - (%) | Maximum Operating Humidity - (%) | Wireless Personal Area Network | Audio Codec | PATA | Mic In | GPIO | AGP | Video In | RS485 | RS232 | Ethernet Controller Type | PCI | SD | Product Weight - (g) | Storage Drive Type | Product Length - (mm) | Maximum Power Consumption - (W) | Data Cache Size - (B) | Chipset Type | Audio Interfaces | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TANK-870AI-I5/8G/2A-R10
Ruggedized Fanless embedded system
|
ストック
4
$307.12
ユニットあたり
|
IEI Integration Corp | ボックスPC | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TANK-870AI-I7/8G/2A-R11
Box PCs Intel DDR4 2x 260 Pin SODIMM Socket 8GB
|
ストック
2
$378.28
ユニットあたり
|
IEI Integration Corp | ボックスPC | Intel | Core | 1920x1200@VGA|3840x2160@HDMI | i7-6700TE | Core i7 | 2.4G | 0 | 8 | 2 | 0 | DDR4 | SODIMM | 0 | 0 | 260 | 8G | 0 | 255.2 | 2 | 0 | 2 | No | 1 | 0 | 0 | 2 | 1 | 1T | 2.5in | 205 | 0 | SATA | 0 | Yes | 0 | No | 0 | 4 | Intel I210/Intel I219LM | 0 | 0 | 4200 | HDD | 121.5 | Intel Q170/C236 | 1@Mic In/1@Line Out | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||
最も検索された
PCI-6S-RS-R40
2U 6 Slot Rack Mount Single Board Computer Passive Backplane
|
FromTo
ユニットあたり
|
IEI Integration Corp | コンピュータバックプレーン | 2 | Single Board Computer | 0 | 6 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 4 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TANK-870AI-I7/8G/2A-R10
Box PCs Intel DDR4 8GB
|
|
IEI Integration Corp | ボックスPC | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PPC-F10B-BT-J1/2G/R-R11 Resistive Touch Window Panel PC |
FromTo
ユニットあたり
|
IEI Integration Corp | パネルPC | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LAN-10G2SF-PHY-CS4227 10 GbE Lan card, Dual Port support |
|
IEI Integration Corp | マザーボード | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AFL3-W07A-AL-N1/P/PC/4G-R10
Panel PCs Intel Celeron N3350 Quad Core 12.1in LCD
|
FromTo
ユニットあたり
|
IEI Integration Corp | パネルPC | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FLEX-BX200-Q370-I7/35-R10
Box PCs Intel DDR4 2x DIMM Socket
|
|
IEI Integration Corp | ボックスPC | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AFL3-W10A-AL-J2/P/PC/4G-R10
Panel PCs Intel Celeron J3455 Quad Core 12.1in LCD
|
FromTo
ユニットあたり
|
IEI Integration Corp | パネルPC | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LVDS-VGA-R10 LVDS TO DVI CONVERTER BOARD, RESOLUTION SUPPORT UP TO 1366X768 ,18-BIT |
FromTo
ユニットあたり
|
IEI Integration Corp | マザーボード | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TXC-XM81-4S-R10 4-slot Expansion Chassis |
|
IEI Integration Corp | コンピュータシャーシ | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TXCBP-XM81-4A-R10 Expansion Backplane Module, 4-slot |
|
IEI Integration Corp | コンピュータバックプレーン | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PE-4S-R40
2U 4 Slot Single Board Computer Passive Backplane
|
|
IEI Integration Corp | コンピュータバックプレーン | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DRPC-130-AL-E1/4GB-R11
Box PCs Intel DDR3L 1x 204 Pin SODIMM Socket 8GB
|
FromTo
ユニットあたり
|
IEI Integration Corp | ボックスPC | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ECW-281B-BTI-J1/2GB-R20 Fan-less Embedded System with WAFER-BT-R20, with Intel Celeron J1900 2GHz, 4 Serial Ports |
FromTo
ユニットあたり
|
IEI Integration Corp | ボックスPC | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TANK-XM811-I7AC-R10 High-Performance 12th Generation Intel Core Processor Fan-less Embedded Computer |
|
IEI Integration Corp | ボックスPC | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AFL-08B-N270/R/1G-R21 8 250 cd/m2, SVGA Fanless Panel PC With Intel Atom Wireless Module |
|
IEI Integration Corp | パネルPC | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AFL3-W07A-BT-N1/PC/2G-R13
Panel PCs Intel Celeron N2807 Dual Core 7in LCD
|
|
IEI Integration Corp | パネルPC | Intel | Celeron | 1024x600 | N2807 | Dual Core | 1.58G | 0 | 7 | 2 | 1 | 0 | DDR3L | 0 | 0 | 2G | 0 | 43 | 0 | 1333M | 0 | No | LCD | 0 | 0 | 0 | 2 | 0 | IEEE 802.11a/b/g/n/ac | 127 | 0 | mSATA | Bluetooth v4.0 | ALC892 | 0 | No | 0 | 0 | No | 0 | 2 | RTL8111E | 0 | 730 | 191 | 1@Speaker | No | |||||||||||||||||||||||||||||||
AFL3-12A-BT-J1/R/2G-R13
Panel PCs Intel Celeron J1900 Quad Core
|
|
IEI Integration Corp | パネルPC | Intel | Celeron | J1900 | Quad Core | 2G | 0 | 4 | 0 | 0 | DDR3L | 0 | 0 | 0 | 180.62 | 0 | 1333M | 0 | No | 2 | 0 | 0 | 2 | 0 | IEEE 802.11a/b/g/n/ac | 58.23 | 0 | ALC892 | 0 | No | 0 | No | 0 | 0 | 0 | 303.43 | 1@Line Out | No | ||||||||||||||||||||||||||||||||||||||||
BP-4S-RS-R40 Half-Size 4 Slot Single Board Computer Passive Backplane |
FromTo
ユニットあたり
|
IEI Integration Corp | コンピュータバックプレーン | Passive | 3 | 0 | 4 | Half-Size | 0 | AT | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
PPC-F06B-BT-N1/2G/R-R10
Panel PCs Intel Celeron N2807 Dual Core 5.7in
|
|
IEI Integration Corp | パネルPC | Intel | Celeron | 640x480 | N2807 | Dual Core | 2.16G | 0 | 5.7 | 4 | 4.3 | 1 | 0 | DDR3L | 0 | 0 | 2G | 0 | 56.3 | 0 | 0 | No | 0 | 0 | 0 | 1 | 0 | 178.5 | 0 | mSATA | 0 | No | 0 | 0 | No | 0 | 0 | Gigabit | 0 | 890 | HDD | 136.4 | 24 | 1M | 1@Line Out | No | Unknown | No | No | No | No | |||||||||||||||||||||||||||
RACK-1150GB-R11/A618A 1U Full-size Rackmount Chassis |
|
IEI Integration Corp | コンピュータシャーシ | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TANK-GM45A-R10/CM575/2GB EXTENDED TEMPERATURE FANLESS EMBEDDED SYSTEM WITH INTEL CORE 2 DUO PROCESSOR |
|
IEI Integration Corp | ボックスPC | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
UIBX-250-BW-N3/2G-R20 Fan-less Embedded System, Intel Celeron N3160 1.6 GHz |
|
IEI Integration Corp | ボックスPC | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IMB-H110-R10
Motherboard, Intel CPU 64GB DDR4 1000Mbps 3480x2160Pixels
|
FromTo
ユニットあたり
|
IEI Integration Corp | マザーボード | No | Unknown | Unknown | Unknown |