Microchip Technology バイポーラトランジスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GRP-ABC-JANTX2N3716
Trans GP BJT NPN 80V 10A 5000mW 3-Pin(2+Tab) TO-3 Tray
|
|
Microchip Technology | GP BJT | Unknown | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N3637L
Trans GP BJT PNP 175V 1A 1000mW 3-Pin TO-5 Tray
|
|
Microchip Technology | GP BJT | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N5151
Trans GP BJT PNP 80V 2A 1000mW 3-Pin TO-39 Bag
|
|
Microchip Technology | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N5666
Trans GP BJT NPN 200V 5A 1200mW 3-Pin TO-5 Bag
|
|
Microchip Technology | GP BJT | Unknown | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N5582
Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-46 Bag
|
|
Microchip Technology | GP BJT | Unknown | 3 | TO-46 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N5153
Trans GP BJT PNP 80V 2A 1000mW 3-Pin TO-39 Bag
|
|
Microchip Technology | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N5664
Trans GP BJT NPN 200V 5A 2500mW 3-Pin(2+Tab) TO-66
|
|
Microchip Technology | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N5665
Trans GP BJT NPN 300V 5A 2500mW 3-Pin(2+Tab) TO-66
|
|
Microchip Technology | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N4236
Trans GP BJT PNP 80V 1A 1000mW 3-Pin TO-39 Bag
|
|
Microchip Technology | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N3868S
Trans GP BJT PNP 60V 0.003A 1000mW 3-Pin TO-39 Bag
|
|
Microchip Technology | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 60 | 60 | 4 | 1.4@150mA@1.5A|1@50mA@500mA|2@250mA@2.5A | 0.03 | 20@2.5A@3V|20@3A@5V|30@1.5A@2V|35@500mA@1V | 2 to 30|30 to 50 | 800(Max) | 0.5@50mA@500mA|0.75@150mA@1.5A|1.5@250mA@2.5A | 120(Max) | 1000 | 100 | Bag | Unknown | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | ||||||||||||
GRP-ABC-JANTX2N3879
Trans GP BJT NPN 75V 7A 35000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Microchip Technology | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 120 | 75 | 7 | 2@0.4A@4A | 7 | 40@0.5A@5V|20@4A@5V|12@4A@2V | 1.2@0.4A@4A | 35000 | Tray | Unknown | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||
GRP-ABC-JANTX2N3868
Trans GP BJT PNP 60V 0.003A 1000mW 3-Pin TO-5 Bag
|
|
Microchip Technology | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 60 | 60 | 4 | 1.4@150mA@1.5A|1@50mA@500mA|2@250mA@2.5A | 0.03 | 20@2.5A@3V|20@3A@5V|30@1.5A@2V|35@500mA@1V | 2 to 30|30 to 50 | 800(Max) | 0.5@50mA@500mA|0.75@150mA@1.5A|1.5@250mA@2.5A | 120(Max) | 1000 | 100 | Bag | Unknown | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | ||||||||||||
GRP-ABC-JANTX2N4029
Trans GP BJT PNP 80V 1A 500mW 3-Pin TO-18 Bag
|
|
Microchip Technology | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N3902
Trans GP BJT NPN 400V 3.5A 5000mW 3-Pin(2+Tab) TO-3 Tray
|
|
Microchip Technology | GP BJT | Unknown | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N5681
Trans GP BJT NPN 100V 1A 1000mW 3-Pin TO-39 Bag
|
|
Microchip Technology | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N5680
Trans GP BJT PNP 120V 1A 1000mW 3-Pin TO-39 Bag
|
|
Microchip Technology | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N5667
Trans GP BJT NPN 300V 5A 1200mW 3-Pin TO-5 Bag
|
|
Microchip Technology | GP BJT | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N5682
Trans GP BJT NPN 120V 1A 1000mW 3-Pin TO-39 Bag
|
|
Microchip Technology | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N6051
Trans Darlington PNP 80V 12A 150000mW 3-Pin(2+Tab) TO-3 Tray
|
|
Microchip Technology | ダーリントンBJT | Unknown | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N6059
Trans Darlington NPN 100V 12A 150000mW 3-Pin(2+Tab) TO-3 Tray
|
|
Microchip Technology | ダーリントンBJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N6284
Trans Darlington NPN 100V 20A 175000mW 3-Pin(2+Tab) TO-3
|
|
Microchip Technology | ダーリントンBJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N6052
Trans Darlington PNP 100V 12A 150000mW 3-Pin(2+Tab) TO-3 Tray
|
|
Microchip Technology | ダーリントンBJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N6058
Trans Darlington NPN 80V 12A 150000mW 3-Pin(2+Tab) TO-3 Tray
|
|
Microchip Technology | ダーリントンBJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N6193
Trans GP BJT PNP 100V 5A 1000mW 3-Pin TO-39 Bag
|
|
Microchip Technology | GP BJT | Unknown | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
GRP-ABC-JANTX2N6299
Trans Darlington PNP 80V 8A 64000mW 3-Pin(2+Tab) TO-66
|
|
Microchip Technology | ダーリントンBJT | Unknown | 3 | TO-66 | TO | No | No | No | No | EAR99 | No |