Murata Power Solutions コモンモードチョーク
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
最も検索された
50474C
Common Mode Chokes Dual 470uH 100kHz 0.7A 0.3Ohm DCR SMD T/R
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | Dual | 2 | 470u | 200n | 100k | 0.7 | 0.3 | 500Vrms | 9.5 | 5.9 | 4.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |
50105C
Common Mode Chokes Dual 1000uH 100kHz 0.7A 0.3Ohm DCR SMD T/R
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | Dual | 2 | 1000u | 200n | 100k | 0.7 | 0.3 | 500Vrms | 9.5 | 5.9 | 4.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |
50475C
Common Mode Chokes Dual 4700uH 100kHz 0.4A 0.7Ohm DCR SMD T/R
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | Dual | 2 | 4700u | 400n | 100k | 0.4 | 0.7 | 500Vrms | 9.5 | 5.9 | 4.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |
52305C
Common Mode Chokes Dual 3000uH 3.5A 0.045Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | Dual | 2 | 3000u | 40u(Max) | 3.5 | 0.045 | 1.5kVrms | 26.25 | 16.3 | 31 | Tray | No | No | No | No | No | EAR99 | No | |||
最も検索された
50225C
Common Mode Chokes Dual 2200uH 100kHz 0.5A 0.4Ohm DCR SMD T/R
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | Dual | 2 | 2200u | 250n | 100k | 0.5 | 0.4 | 500Vrms | 9.5 | 5.9 | 4.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |
51504C
Common Mode Chokes Dual 500uH 4.1A 0.027Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | Dual | 2 | 500u | 9u(Max) | 4.1 | 0.027 | 1.5kVrms | 21.75 | 10.5 | 24 | Tray | No | Unknown | No | No | No | No | EAR99 | No | ||
51305C
Common Mode Chokes Dual 3000uH 1.9A 0.097Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | Dual | 2 | 3000u | 45u(Max) | 1.9 | 0.097 | 1.5kVrms | 21.75 | 10.5 | 24 | Tray | No | Unknown | No | No | No | No | EAR99 | No | ||
52106C
Common Mode Chokes Dual 10000uH 1.7A 0.193Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | Dual | 2 | 10000u | 130u(Max) | 1.7 | 0.193 | 1.5kVrms | 26.25 | 16.3 | 31 | Tray | No | No | No | No | No | EAR99 | No | |||
52505C
Common Mode Chokes Dual 5000uH 2.4A 0.091Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | Dual | 2 | 5000u | 75u(Max) | 2.4 | 0.091 | 1.5kVrms | 26.25 | 16.3 | 31 | Tray | No | No | No | No | No | EAR99 | No | |||
51505C
Common Mode Chokes Dual 5000uH 1.2A 0.197Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | Dual | 2 | 5000u | 75u(Max) | 1.2 | 0.197 | 1.5kVrms | 21.75 | 10.5 | 24 | Tray | No | Unknown | No | No | No | No | EAR99 | No | ||
52705C
Common Mode Chokes Dual 7000uH 2.2A 0.107Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | Dual | 2 | 7000u | 90u(Max) | 2.2 | 0.107 | 1.5kVrms | 26.25 | 16.3 | 31 | Tray | No | No | No | No | No | EAR99 | No | |||
51105C
Common Mode Chokes Dual 1000uH 3.3A 0.038Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | No | Unknown | No | No | No | No | EAR99 | No |