Nexperia マイクロプロセッサ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Family Name | Instruction Set Architecture | Process Technology | Device Core | Core Architecture | Number of CPU Cores | Data Bus Width - (bit) | Instruction Cache Size | Interface Type | UART | USART | Data Cache Size | USB | Multiply Accumulate | SPI | I2C | I2S | CAN | Ethernet | Ethernet Interface Type | Ethernet Speed | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPC8247CVRMIBA MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 266MHz 3.3V 516-Pin TEBGA Tray |
ストック
20,000
|
Nexperia | マイクロプロセッサ - MPU | PowerQUICC II MPC82xx Processor | RISC | 0.13um | PowerPC | 603e | 1 | 32 | 16KB | Ethernet/I2C/SPI/UART/USB | 1 | 0 | 16KB | 1 | No | 1 | 1 | 0 | 0 | 2 | MII/RMII | 10Mbps/100Mbps | Tray | 516 | TEBGA | BGA | No | Unknown | No | No | No | No | 3A991.a.2 | Yes | No |