NXP Semiconductors 無線周波数BJT
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Typical Input Capacitance - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFU520XAR
Trans RF BJT NPN 16V 0.05A 450mW 4-Pin SOT-143B T/R Automotive AEC-Q101
|
$0.0966 から $0.1013 まで
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | 4 | SOT-143B | SOT | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | |||||||||||||||||||||||
BFG480W135 Trans RF BJT NPN 4.5V 0.25A 360mW 4-Pin(3+Tab) CMPAK T/R |
|
NXP Semiconductors | 無線周波数BJT | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
PBR951215
Trans RF BJT NPN 10V 0.1A 365mW 3-Pin TO-236AB T/R
|
|
NXP Semiconductors | 無線周波数BJT | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
BFG540X215
Trans RF BJT NPN 15V 0.12A 400mW 4-Pin(3+Tab) SOT-143B T/R
|
|
NXP Semiconductors | 無線周波数BJT | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
BFG410W135 Trans RF BJT NPN 4.5V 0.012A 54mW 4-Pin(3+Tab) CMPAK T/R |
|
NXP Semiconductors | 無線周波数BJT | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
BFS540115 Trans RF BJT NPN 15V 0.12A 500mW 3-Pin SC-70 T/R |
|
NXP Semiconductors | 無線周波数BJT | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
BFR92A235 Trans RF BJT NPN 15V 0.025A 300mW 3-Pin TO-236AB T/R |
|
NXP Semiconductors | 無線周波数BJT | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
BFS20215
Trans RF BJT NPN 20V 0.025A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
NXP Semiconductors | 無線周波数BJT | NPN | Single | 1 | 30 | 20 | 4 | 0.025 | 40@7mA@10V | 30 to 50 | 500K/W | 1 | 250 | 450(Typ) | Tape and Reel | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||
BFU520R
Trans RF BJT NPN 16V 0.05A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143B T/R
|
$0.1344 から $0.1439 まで
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | 4 | SOT-143B | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
A5G18H610W19NR3 RF Power GaN Transistor |
|
NXP Semiconductors | 無線周波数BJT | 9 | OM-780-4S4S | Yes | No | |||||||||||||||||||||||||||||||
BFG135115
Trans RF BJT NPN 15V 0.15A 1000mW 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | 無線周波数BJT | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
BFR93AR215 Trans RF BJT NPN 12V 0.035A 3-Pin TO-236AB T/R |
|
NXP Semiconductors | 無線周波数BJT | EAR99 | No | No | ||||||||||||||||||||||||||||||||
BFR505,215
Trans RF BJT NPN 15V 0.018A 150mW 3-Pin TO-236AB T/R
|
|
NXP Semiconductors | 無線周波数BJT | 3 | TO-236AB | SOT | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
ON5089,115 Trans RF BJT IC |
|
NXP Semiconductors | 無線周波数BJT | Unknown | Unknown | Unknown | Unknown | Yes | No | |||||||||||||||||||||||||||||
BLW9601112 Trans RF BJT NPN 55V 12A 340000mW 4-Pin CRFM Bulk |
|
NXP Semiconductors | 無線周波数BJT | EAR99 | No | |||||||||||||||||||||||||||||||||
BFU520XRR
Trans RF BJT NPN 16V 0.05A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143R T/R
|
$0.2027 から $0.2067 まで
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | 4 | SOT-143R | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
BFU690F,115
Trans RF BJT NPN 5.5V 0.1A 490mW 4-Pin DFP T/R
|
$0.2007 から $0.2255 まで
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | 4 | DFP | DFP | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
BFU520WF
Trans RF BJT NPN 16V 0.05A 450mW Automotive AEC-Q101 3-Pin SC-70 T/R
|
$0.1439 から $0.1559 まで
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | 3 | SC-70 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
BFU550XVL
Trans RF BJT NPN 16V 0.08A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143B T/R
|
$0.1386
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | 4 | SOT-143B | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
BFU580QX
Trans RF BJT NPN 16V 0.1A 1000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
|
ストック
558
|
NXP Semiconductors | 無線周波数BJT | 4 | SOT-89 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
BFR540,215
Trans RF BJT NPN 15V 0.12A 500mW 3-Pin TO-236AB T/R
|
|
NXP Semiconductors | 無線周波数BJT | 3 | TO-236AB | SOT | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
BFU530WF
Trans RF BJT NPN 16V 0.065A 450mW Automotive AEC-Q101 3-Pin SC-70 T/R
|
$0.0818 から $0.0821 まで
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | 3 | SC-70 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
BFG540XR215 Trans RF BJT NPN 15V 0.12A 400mW 4-Pin(3+Tab) SOT-143B T/R |
|
NXP Semiconductors | 無線周波数BJT | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
RX1214B300YI,112 High Reliability RF BJT IC |
|
NXP Semiconductors | 無線周波数BJT | No | ||||||||||||||||||||||||||||||||||
BFG425W Trans RF BJT NPN 4.5V 0.03A 135mW 4-Pin(3+Tab) CMPAK |
|
NXP Semiconductors | 無線周波数BJT | NPN | Si | Single Dual Emitter | 1 | 10 | 4.5 | 1 | 0.03 | 2V/25mA | 50@25mA@2V | 50 to 120 | 0.575 | 0.3 | 135 | 12(Typ) | 20 | 22(Typ) | 25000(Typ) | 1.2(Typ) | 4 | CMPAK | CMPAK | Unknown | No | No | No | No | EAR99 | Yes | No |