NXP Semiconductors バイポーラトランジスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Typical Input Resistor - (kOhm) | Maximum Base Emitter Saturation Voltage - (V) | Typical Resistor Ratio | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PDTC114YUF
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SC-70 T/R
|
|
NXP Semiconductors | デジタルBJT - プリバイアス | 3 | SC-70 | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
PMBT3906235
Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
PMST2907A,115
Trans GP BJT PNP 60V 0.6A 200mW 3-Pin SC-70 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SC-70 | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
PIMN31F
Trans Digital BJT NPN 50V 0.5A 420mW 6-Pin TSOP T/R Automotive AEC-Q101
|
|
NXP Semiconductors | デジタルBJT - プリバイアス | 6 | TSOP | SO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
BFS19,215
Trans GP BJT NPN 20V 0.03A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||||||||||||||
PDTC115EUF
Trans Digital BJT NPN 50V 0.02A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101
|
|
NXP Semiconductors | デジタルBJT - プリバイアス | 3 | SC-70 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
BC807-25W,115
Trans GP BJT PNP 45V 0.5A 290mW 3-Pin SC-70 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SC-70 | SOT | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
PMBT3906215
Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | Unknown | 3 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||
PMBT4401,235
Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
BC80725215
Trans GP BJT PNP 45V 0.5A 345mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
PDTC114YTVL
Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | デジタルBJT - プリバイアス | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
PDTD113ZTVL
Trans Digital BJT NPN 50V 0.5A 250mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | デジタルBJT - プリバイアス | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
MMBT3906215
Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||||||||||||||
PMBT4401,215
Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||
PIMC31,115
Trans Digital BJT NPN/PNP 50V 0.0005A 420mW 6-Pin TSOP T/R
|
|
NXP Semiconductors | デジタルBJT - プリバイアス | 6 | TSOP | SO | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||
PMBT2222AYSX
Trans GP BJT NPN 40V 0.6A 550mW 6-Pin TSSOP T/R
|
|
NXP Semiconductors | GP BJT | 6 | TSSOP | SO | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||
BCX5110115
Trans GP BJT PNP 45V 1A 1350mW Automotive 4-Pin(3+Tab) SOT-89 T/R
|
|
NXP Semiconductors | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 45 | 45 | 5 | 1 | 63@150mA@2V | 50 to 120 | 250K/W | 0.5@50mA@500mA | 1350 | 145(Typ) | Tape and Reel | 4 | SOT-89 | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
MMRF5018HSR5
RF Power GAN Transistor
|
|
NXP Semiconductors | 無線周波数BJT | 3 | NI-400S-2SA | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
BFR505T115
Trans RF BJT NPN 15V 0.018A 150mW 3-Pin SC-75 T/R
|
|
NXP Semiconductors | 無線周波数BJT | NPN | Single | 1 | 20 | 15 | 2.5 | 0.018 | 6V/5mA | 60@5mA@6V | 50 to 120 | 150 | 4(Typ) | 17 | 10(Typ) | 9000(Typ) | 1.9(Typ) | Tape and Reel | 3 | SC-75 | SOT | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||
BUJ303A127
Trans GP BJT NPN 500V 5A 100000mW 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 500 | 1.3@0.6A@3A | 5 | 10@5mA@5V|14@500mA@5V | 2 to 30 | 1.5@0.6A@3A | 100000 | 700 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||||||||||||||
A5G38H045NT4 Air Fast RF Power GAN Transistor |
$17.22 から $18.66 まで
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | No | No | |||||||||||||||||||||||||||||||||||||||||
A5G26H110N-2496 Air Fast RF Power GaN Transistor |
$482.36 から $522.75 まで
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
A5G35H055NT4 Air Fast RF Power GAN Transistor |
$18.68
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | No | Yes | No | ||||||||||||||||||||||||||||||||||||||||
PHE13005127
Trans GP BJT NPN 400V 4A 75000mW 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 700 | 400 | 9 | 1.2@0.2A@1A|1.6@0.5A@2A | 4 | 10@2A@5V|12@1A@5V | 2 to 30 | 0.5@0.2A@1A|0.6@0.5A@2A|1@1A@4A | 75000 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
PHE13003A126
Trans GP BJT NPN 400V 1A 2100mW 3-Pin TO-92 Ammo
|
|
NXP Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 700 | 400 | 9 | 1.2@125mA@0.5A|1@50mA@0.25A | 1 | 10@0.4A@5V|12@0.5mA@2V|5@0.8A@5V | 2 to 30 | 150K/W(Typ) | 0.5@50mA@0.25A|1.5@250mA@0.75A|1@125mA@0.5A | 2100 | Ammo | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No |