Ohmite Mfg Co 抵抗器
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Resistance Value - (Ohm) | Resistor Type | Tolerance | Associated Resistor Family | Current Sensing | Product Length - (mm) | Power Rating - (W) | Technology | Operating Temperature - (°C) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Case Style | Terminal Pitch - (mm) | Special Features | Shaft Diameter - (mm) | Anti-Surge | Number of Turns - (Turns) | Number of Elements | Package Shape | Package/Case | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B20J1K5
Res Wirewound 1.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 1.5K | 5% | 50.8 | Wirewound | ±260 | Axial | No | Vitreous Enamel | Cylindrical | 11.11 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
CLU2552
Res POT 2.5M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 2.5M | 31.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
41J22R
Res Wirewound 22 Ohm 5% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 22 | 5% | 11.1 | Wirewound | ±20 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 3.2 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
42J150-T
Res Wirewound 150 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 150 | 5% | 10.3 | Wirewound | ±20 | Axial | No | Conformal Silicone Ceramic | Cylindrical | 5.6 | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5111A
Res Accessories Knob
|
|
Ohmite | 抵抗器アクセサリ | Knob | Resistor Trimmers, Potentiometer and Rheostat | 60.33 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
6105-6-1-2 Resistor Hardware/Accessory |
|
Ohmite | 抵抗器アクセサリ | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
OL2735E
Res Carbon Film 27K Ohm 5% 0.5W(1/2W) -450ppm/°C Conformal Coated AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 27K | 5% | 9 | Carbon Film | -450 | Axial | No | Conformal Coated | Cylindrical | 3 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
OL7505
Res Carbon Film 75 Ohm 5% 0.5W(1/2W) -450ppm/°C Conformal Coated AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 75 | 5% | 9 | Carbon Film | -450 | Axial | No | Conformal Coated | Cylindrical | 3 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
OM1005E
Res Carbon Film 10 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 10 | 5% | 12 | Carbon Film | ±350 | Axial | No | Conformal Coated | Cylindrical | 5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
OM2055
Res Carbon Film 2M Ohm 5% 1W -800ppm/°C to 1500ppm/°C Conformal Coated AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 2M | 5% | 12 | Carbon Film | -800 to 1500 | Axial | No | Conformal Coated | Cylindrical | 5 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
90J220
Res Wirewound 220 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 220 | 5% | 45.6 | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 8.7 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
93J2K0
Res Wirewound 2K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 2K | 5% | 14.7 | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 5.9 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
MC101821005KT
Res Thick Film 10M Ohm 10% 0.75W(3/4W) 50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | 10M | 10% | No | 6.35 | Thick Film | 50 | Pad | No | Molded | No | Rectangular | 0.76 | 6.35 | No | EAR99 | ||||||||||||||||||||||||
RJS725
Res Wirewound Rheostat 725 Ohm 10% 50W 1(Elec)/1(Mech)Turns 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
|
|
Ohmite | Rheostat | 725 | 10% | 57.16 | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 68.96 | 58.67 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
RNS34R
Res Wirewound Rheostat 34 Ohm 10% 300W 1(Elec)/1(Mech)Turns 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount
|
|
Ohmite | Rheostat | 34 | 10% | 111.33 | Wirewound | Lin | Solder Lug | 9.53 | 1(Elec)|1(Mech) | 1 | 163.58 | 152.4 | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
RW2R0DAR005JT
Res Wirewound 0.005 Ohm 5% 2W J-Lead SMD T/R
|
|
Ohmite | 固定片面実装抵抗器 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
RW2S0CB20R0JE
Res Wirewound 20 Ohm 5% 2W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 固定片面実装抵抗器 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
90J33R
Res Wirewound 33 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 33 | 5% | 46 | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 8.7 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
90J3K0
Res Wirewound 3K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 3K | 5% | 46 | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 8.7 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
93J2R4
Res Wirewound 2.4 Ohm 5% 3.25W ±100ppm/°C Vitreous Enamel AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 2.4 | 5% | 14.7 | Wirewound | ±100 | Axial | No | Vitreous Enamel | Cylindrical | 5.9 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
MC102821254J
Res Thick Film 1.25M Ohm 5% 1W ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | 1.25M | 5% | No | 12.7 | Thick Film | ±50 | Pad | No | No | Rectangular | 0.76 | 6.35 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
MJ2741F
Res Metal Film 2.74K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 2.74K | 1% | 3.5 | Metal Film | ±50 | Axial | No | Epoxy | Cylindrical | 1.85 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
MOX-1-121005J
Res Thick Film 10M Ohm 5% 2.5W ±25ppm/°C Silicone AXL Medical
|
|
Ohmite | 抵抗器固定シングルスルーホール | 10M | 5% | 28.45 | Thick Film | ±25 | Axial | No | Silicone | Cylindrical | 7.87 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
MOX-1-122002J
Res Thick Film 20K Ohm 5% 2.5W ±25ppm/°C Silicone AXL Medical
|
|
Ohmite | 抵抗器固定シングルスルーホール | 20K | 5% | 28.45 | Thick Film | ±25 | Axial | No | Silicone | Cylindrical | 7.87 | No | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||
MOX-1-122205J
Res Thick Film 22M Ohm 5% 2.5W ±25ppm/°C Silicone AXL
|
|
Ohmite | 抵抗器固定シングルスルーホール | 22M | 5% | 28.45 | Thick Film | ±25 | Axial | No | Silicone | Cylindrical | 7.87 | No | No | No | No | EAR99 | No | No |