Panasonic 電気機械スイッチ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Switch Function | Switching Function | Switch Configuration | Actuator Style | Switch Type | Pole Throw Configuration | Number of Positions | Illumination Type | Bezel Color | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Electrical Life - (Cycles) | Body Orientation | Operating Temperature - (°C) | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | IP Rating | Release Force - (N) | Total Travel - (mm) | Operating Speed | Contact Plating | Packaging | Maximum Pre-Travel | Contact Material | Minimum Over-Travel | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABS141340J TURQUOISE SWITCHES |
|
Panasonic | スイッチスナップアクション | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
ABS141451J
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 250VAC 30VDC 0.54N Screw Mount Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Simulated Roller Lever | SPDT | 5000000 | Solder | 1000Vrms | Screw Mount | 200000 | Straight | 0.034 | Carton|Case | 2.8 | Gold Clad | 1.2 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABS161040J
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 250VAC 125VDC 0.98N Screw Mount Wire Lead
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Pin Plunger | SPDT | Wire Lead | Screw Mount | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
ABS161051J
TURQUOISE SWITCHES
|
|
Panasonic | スイッチスナップアクション | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
ABS151440J
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 2A 250VAC 125VDC 0.34N Thru-Hole Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Simulated Roller Lever | SPDT | 5000000 | PC Pins | 1000Vrms | Through Hole | 50000 | Straight | 0.029 | Carton|Case | 2.8 | Silver Alloy | 1.2 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABS1516513J
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 30VDC 0.59N Thru-Hole PC Pins Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Roller Lever | SPDT | 5000000 | PC Pins | 1000Vrms | Through Hole | 200000 | Straight | 0.039 | Carton|Case | 2.5 | Copper Nickel Alloy/Silver Nickel Alloy/Gold Clad | 0.8 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABS151651J
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 250VAC 30VDC 0.59N Thru-Hole Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Roller Lever | SPDT | 5000000 | PC Pins | 1000Vrms | Through Hole | 200000 | Straight | 0.039 | Carton|Case | 2.5 | Gold Clad | 0.8 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABS161240J
Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 250VAC 125VDC 0.34N Screw Mount Wire Lead Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Hinge Lever | SPDT | 5000000 | Wire Lead | 1000Vrms | Screw Mount | 50000 | Straight | 0.029 | Case | 2.8 | Silver Nickel Alloy | 1.2 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABV1212513J
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 24VDC 1.18N Screw Mount Quick Connect Automotive Carton
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Hinge Lever | SPDT | 5000000 | Quick Connect | 1000Vrms | Screw Mount | 100000 | Straight | 0.13 | Carton | 3.2 | Silver Nickel Alloy/Gold Clad | 1.2 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABS161640J
Switch Snap Action N.O./N.C. SPDT Roller Lever 2A 250VAC 125VDC 0.39N Screw Mount Wire Lead
|
|
Panasonic | スイッチスナップアクション | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
ABS451654J
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 30VDC 0.59N Thru-Hole Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Roller Lever | SPDT | 5000000 | PC Pins | 1000Vrms | Through Hole | 200000 | Right Angle | 0.039 | Carton|Case | 2.5 | Gold Clad | 0.8 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABS551651J
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 250VAC 30VDC 0.59N Thru-Hole Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Roller Lever | SPDT | 5000000 | PC Pins | 1000Vrms | Through Hole | 200000 | Right Angle | 0.039 | Carton|Case | 2.5 | Gold Clad | 0.8 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABS561340J
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 2A 250VAC 125VDC 0.25N Screw Mount Wire Lead Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Long Hinge Lever | SPDT | 5000000 | Wire Lead | 1000Vrms | Screw Mount | 50000 | Straight | 0.025 | Case | 3.5 | Silver Nickel Alloy | 1.6 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABV123450J
Switch Snap Action N.O. SPST Simulated Roller Lever 5A 250VAC 1.18N Screw Mount Quick Connect Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O. | Simulated Roller Lever | SPST | 5000000 | Quick Connect | 1000Vrms | Screw Mount | 100000 | Straight | 0.13 | Carton|Case | 3.2 | Silver Alloy | 1.2 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABV1610403J
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 0.98N Screw Mount Wire Lead Automotive Carton
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Pin Plunger | SPDT | 5000000 | Wire Lead | 1000Vrms | Screw Mount | 100000 | Straight | 0.25 | Carton | 1.6 | Silver Nickel Alloy | 0.8 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABV161461J Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 1.77N Screw Mount Wire Lead Case |
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Simulated Roller Lever | SPDT | 5000000 | Wire Lead | 1000Vrms | Screw Mount | 100000 | Straight | 0.2 | Case | 3.2 | Gold Clad | 1.2 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AGX706FJ
Switch Safety Interlock Plunger 10.1A 250VAC 30VDC Panel Mount Quick Connect 1000000Cycles
|
|
Panasonic | スイッチ安全インターロック | Power Contact | Plunger | 1000000 | Quick Connect | 2000Vrms | Panel Mount | 100000 | Straight | Silver Copper Alloy | 4 | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AH1484AT
Switch Snap Action N.O. SPST Simulated Roller Lever PC Pins 1A 125VAC 30VDC 0.26N Thru-Hole Tube
|
|
Panasonic | スイッチスナップアクション | N.O. | Simulated Roller Lever | SPST | 1000000 | PC Pins | 600Vrms | Through Hole | 30000 | Straight | 0.02 | Tube | 2.1 | Silver Alloy | 0.5 | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AH14649AT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.54N Thru-Hole PC Pins Tube
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Simulated Roller Lever | SPDT | 500000 | PC Pins | 600Vrms | Through Hole | 30000 | Straight | 0.039 | Tube | 2.1 | Silver Nickel Alloy | 0.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AH14609AT
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins Tube
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Pin Plunger | SPDT | 500000 | PC Pins | 600Vrms | Through Hole | 30000 | Straight | 0.2 | Tube | 0.5 | Silver Nickel Alloy | 0.25 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AH1462AT
Switch Snap Action N.O. SPST Hinge Lever PC Pins 3A 125VAC 30VDC 0.49N Thru-Hole Tube
|
|
Panasonic | スイッチスナップアクション | N.O. | Hinge Lever | SPST | 500000 | PC Pins | 600Vrms | Through Hole | 30000 | Straight | 0.049 | Tube | 2.1 | Silver Alloy | 0.55 | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AH1562619-A Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins Tube |
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Hinge Lever | SPDT | 500000 | PC Pins | 600Vrms | Through Hole | 100000 | Straight | 0.049 | Tube | 2.1 | Silver Nickel Alloy/Gold Clad | 0.55 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AH148461AT
Switch Snap Action N.O. SPST Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.26N Thru-Hole Tube
|
|
Panasonic | スイッチスナップアクション | N.O. | Simulated Roller Lever | SPST | 1000000 | PC Pins | 600Vrms | Through Hole | 100000 | Straight | 0.02 | Tube | 2.1 | Gold Clad | 0.5 | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AH188261AT
Switch Snap Action N.O. SPST Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.25N Thru-Hole Tube
|
|
Panasonic | スイッチスナップアクション | N.O. | Hinge Lever | SPST | 1000000 | PC Pins | 600Vrms | Through Hole | 100000 | Right Angle | 0.025 | Tube | 2.1 | Gold Clad | 0.55 | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AH186461AT
Switch Snap Action N.O. SPST Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.54N Thru-Hole Tube
|
|
Panasonic | スイッチスナップアクション | N.O. | Simulated Roller Lever | SPST | 500000 | PC Pins | 600Vrms | Through Hole | 100000 | Right Angle | 0.039 | Tube | 2.1 | Gold Clad | 0.5 | 100 | No | No | No | No | No | EAR99 | No |