ROHM Semiconductor ダイオード、トランジスタ、サイリスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Material | Configuration | Category | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Number of Elements per Chip | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Maximum Continuous DC Collector Current - (mA) | Peak Non-Repetitive Surge Current - (A) | Minimum DC Current Gain | Maximum Forward Voltage - (V) | Maximum Collector Base Voltage - (V) | Typical Input Resistor - (kOhm) | Peak Forward Voltage - (V) | Maximum Series Resistance @ Maximum IF - (Ohm) | Maximum Emitter Base Voltage - (V) | Typical Resistor Ratio | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum DC Collector Current - (A) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SB1181TLQ
Trans GP BJT PNP 80V 1A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
ROHM Semiconductor | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
2SA1834TLS
Trans GP BJT PNP 20V 10A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
ROHM Semiconductor | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
2SAR340PT100
Trans GP BJT PNP 400V 0.1A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
ROHM Semiconductor | GP BJT | 4 | MPT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
2SAR533DTL
Trans GP BJT PNP 50V 3A 10000mW 3-Pin(2+Tab) CPT T/R
|
|
ROHM Semiconductor | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
2SB1260T100
Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
ROHM Semiconductor | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
2SB1412TLR
Trans GP BJT PNP 20V 5A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
ROHM Semiconductor | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
2SCR567F3TR
Trans GP BJT NPN 120V 2.5A 2100mW 3-Pin HUML EP T/R
|
|
ROHM Semiconductor | GP BJT | 3 | HUML EP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
RB085T-40NZC9
Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220FN Tube
|
|
ROHM Semiconductor | 整流器 | 200 | Dual Common Cathode | -40 | 150 | 40 | 10 | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
RB560VM-40TE-17
Diode Schottky 40V 0.5A 2-Pin UMD T/R
|
|
ROHM Semiconductor | 整流器 | 40 | Single | -55 | 150 | 40 | 0.5 | 2 | UMD | SOD | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
RB085T-90NZC9
Diode Schottky 90V 10A 3-Pin(3+Tab) TO-220FN Tube
|
|
ROHM Semiconductor | 整流器 | 150 | Dual Common Cathode | -40 | 150 | 90 | 10 | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
2SAR533P5T100
Trans GP BJT PNP 50V 3A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
ROHM Semiconductor | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
BAS40-05HYFHT116
Diode Schottky 40V 0.12A 3-Pin SSD T/R
|
|
ROHM Semiconductor | 整流器 | 3 | SSD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
RB085T-60NZC9
Diode Schottky 60V 10A 3-Pin(3+Tab) TO-220FN Tube
|
|
ROHM Semiconductor | 整流器 | 300 | Dual Common Cathode | -40 | 150 | 60 | 10 | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
RBR2L60ADDTE25
Diode Schottky 60V 2A 2-Pin PMDS T/R Automotive AEC-Q101
|
|
ROHM Semiconductor | 整流器 | 75 | Part Number | Single | -55 | 150 | 60 | 2 | 2 | PMDS | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
RBQ20NS100AFHTL
Diode Schottky Si 100V 20A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101
|
|
ROHM Semiconductor | 整流器 | 3 | TO-263S | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
RBQ10NS100AFHTL
Diode Schottky Si 100V 10A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101
|
|
ROHM Semiconductor | 整流器 | 3 | TO-263S | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
RBQ10BGE10ATL
Diode Schottky Si 100V 10A 3-Pin(2+Tab) DPAK T/R
|
|
ROHM Semiconductor | 整流器 | 80 | Dual Common Cathode | -55 | 150 | 100 | 10 | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
RB075BGE40STL
Diode Schottky Si 40V 5A 3-Pin(2+Tab) DPAK T/R
|
|
ROHM Semiconductor | 整流器 | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
SCS220AEGC11
Diode Schottky SiC 650V 20A 3-Pin(3+Tab) TO-247N Tube
|
|
ROHM Semiconductor | 整流器 | 3 | TO-247N | TO | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
RB225T-40HZC9
Diode Schottky 40V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | 整流器 | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
2SCR554P5T100
Trans GP BJT NPN 80V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
ROHM Semiconductor | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
RF202LAM2STR
Diode Switching Si 200V 2A 2-Pin PMDTM T/R
|
|
ROHM Semiconductor | 整流器 | 2 | PMDTM | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
RB215T-40HZC9
Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | 整流器 | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
RB228T-60HZC9
Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | 整流器 | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
RB228T100HZC9
Diode Schottky 110V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | 整流器 | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No |