Same Sky 電気機械スイッチ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Switch Function | Switch Configuration | Actuator Style | Pole Throw Configuration | Number of Positions | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Termination Style | Operating Force - (N) | Dielectric Strength | Minimum Operating Temperature - (°C) | Electrical Life - (Cycles) | Body Orientation | Operating Temperature - (°C) | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | Housing Material | Contact Plating | Actuator Material | Packaging | Contact Material | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TS02-66-100-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-43-BK-260-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-100-BK-260-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-50-BK-100-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-110-BK-100-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-110-BK-100-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-110-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-110-BK-160-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-110-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-110-BK-260-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-50-BK-260-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-120-BK-100-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-120-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-120-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-130-BK-100-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-130-BK-100-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-130-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-130-BK-160-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-130-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-130-BK-260-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-60-BK-100-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-140-BK-100-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-60-BK-100-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-140-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-140-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No |