Same Sky Interrupteurs électromécaniques
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Switch Function | Switch Configuration | Actuator Style | Pole Throw Configuration | Number of Positions | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Termination Style | Operating Force - (N) | Dielectric Strength | Minimum Operating Temperature - (°C) | Electrical Life - (Cycles) | Body Orientation | Operating Temperature - (°C) | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | Housing Material | Contact Plating | Actuator Material | Packaging | Contact Material | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RDS-16S-7229-S-SMT Switch DIP N.O./N.C. SP16T 16 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Raised Slotted | SP16T | 16 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tube | 100 | 100 | No | No | No | No | ||||||||||||||
RDS-4S-7229-C-SMT Switch DIP N.O./N.C. SP4T 4 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Flat Cross | SP4T | 4 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tube | 100 | 100 | No | No | No | No | ||||||||||||||
RDS-4S-7229-R-SMT Switch DIP N.O./N.C. SP4T 4 Raised Arrow 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Raised Arrow | SP4T | 4 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tube | 100 | 100 | No | No | No | No | ||||||||||||||
RDS-4S-7229-S-SMT Switch DIP N.O./N.C. SP4T 4 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Raised Slotted | SP4T | 4 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tube | 100 | 100 | No | No | No | No | ||||||||||||||
RDS-10S-7229-C-SMT Switch DIP N.O./N.C. SP10T 10 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Flat Cross | SP10T | 10 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tube | 100 | 100 | No | No | No | No | ||||||||||||||
RDS-10S-7229-S-SMT Switch DIP N.O./N.C. SP10T 10 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Raised Slotted | SP10T | 10 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tube | 100 | 100 | No | No | No | No | ||||||||||||||
RDS-16S-7229-A-SMT Switch DIP N.O./N.C. SP16T 16 Flat Arrow 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Flat Arrow | SP16T | 16 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tube | 100 | 100 | No | No | No | No | ||||||||||||||
RDS-16S-7229-C-SMT Switch DIP N.O./N.C. SP16T 16 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Flat Cross | SP16T | 16 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tube | 100 | 100 | No | No | No | No | ||||||||||||||
RDS-16S-7229-R-SMT Switch DIP N.O./N.C. SP16T 16 Raised Arrow 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Raised Arrow | SP16T | 16 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tube | 100 | 100 | No | No | No | No | ||||||||||||||
TS02-66-43-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | Tactile Swtich | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-50-BK-100-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | Tactile Swtich | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-50-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | Tactile Swtich | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-50-BK-160-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | Tactile Swtich | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-50-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | Tactile Swtich | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-55-BK-100-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | Tactile Swtich | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-55-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | Tactile Swtich | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-55-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | Tactile Swtich | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
RDS-16S-7229-R-SMT-TR Switch DIP N.O./N.C. SP16T 16 Raised Arrow 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Raised Arrow | SP16T | 16 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||||||||
RDS-16S-7229-S-SMT-TR Switch DIP N.O./N.C. SP16T 16 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Raised Slotted | SP16T | 16 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||||||||
RDS-4S-7229-C-SMT-TR Switch DIP N.O./N.C. SP4T 4 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Flat Cross | SP4T | 4 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||||||||
RDS-4S-7229-A-SMT Switch DIP N.O./N.C. SP4T 4 Flat Arrow 0.1A 50VDC Gull Wing 2.54mm SMD Tube |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Flat Arrow | SP4T | 4 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tube | 100 | 100 | No | No | No | No | ||||||||||||||
RDS-4S-7229-A-SMT-TR Switch DIP N.O./N.C. SP4T 4 Flat Arrow 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Flat Arrow | SP4T | 4 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||||||||
RDS-4S-7229-S-SMT-TR Switch DIP N.O./N.C. SP4T 4 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD T/R |
|
Same Sky | DIP Switch | Rotary DIP Switch | N.O./N.C. | Raised Slotted | SP4T | 4 | Gull Wing | 250VAC | 10000 | Straight | 6 | 2.54 | Liquid Crystal Polymer | Tape and Reel | 100 | 100 | No | No | No | No | ||||||||||||||
TS02-66-150-BK-260-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | Tactile Swtich | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-80-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | Tactile Swtich | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No |