Same Sky 電気機械スイッチ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Switch Function | Switch Configuration | Actuator Style | Pole Throw Configuration | Number of Positions | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Termination Style | Operating Force - (N) | Dielectric Strength | Minimum Operating Temperature - (°C) | Electrical Life - (Cycles) | Body Orientation | Operating Temperature - (°C) | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | Housing Material | Contact Plating | Actuator Material | Packaging | Contact Material | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TS02-66-60-BK-160-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-60-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-150-BK-100-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-60-BK-260-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-150-BK-100-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-150-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-70-BK-100-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-70-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-70-BK-160-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-70-BK-260-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-73-BK-100-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 100000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-73-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-73-BK-160-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 80000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
TS02-66-73-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | Momentary | OFF (ON) | Round Button | SPST | 60000 | PC Pins | 250VAC | Straight | 4 | 4.5 | Polyamide 66 | Silver | Bag | Phosphor Bronze | 100 | 100 | No | No | No | No | |||||||||||||
SLW-1274547-4A-RA-D
Switch Slide ON ON ON SP3T Raised Slide 0.3A 50VDC 10000Cycles PC Pins Thru-Hole Box
|
ストック
1,000
$0.203 から $0.2477 まで
ユニットあたり
|
CUI Devices | スイッチスライド | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TS29-1212-1-R-300-D
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 3N Thru-Hole Tray
|
$0.7097 から $0.7279 まで
ユニットあたり
|
CUI Devices | スイッチタクタイル | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TS26-68-25-RG-260-SMT-TR
Switch Tactile OFF (ON) SPST Plunger Gull Wing 0.05A 12VDC 100000Cycles 2.6N SMD T/R
|
ストック
800
$0.6668 から $0.7297 まで
ユニットあたり
|
CUI Devices | スイッチタクタイル | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TS22-45-035-BK-260-SMT-TR
4.5 x 4.8 mm, 0.35 mm Actuator Height, 260 gf, Surface Mount, SPST, Tactile Switch
|
ストック
2,500
$0.1941 から $0.2417 まで
ユニットあたり
|
CUI Devices | スイッチタクタイル | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TS24-62-14-CL-250-SMT-TR-67
6.2 x 6.2 mm, 1.4 mm Actuator Height, 250 gf, Surface Mount, SPST, IP67, Tactile Switch
|
ストック
2,000
$0.2567 から $0.2892 まで
ユニットあたり
|
CUI Devices | スイッチタクタイル | EAR99 | No | |||||||||||||||||||||||||||||||
SLW-121586-5A-D
Switch Slide ON ON SPDT Raised Slide 0.5A 50VDC 10000Cycles PC Pins Thru-Hole Box
|
ストック
495
$0.3054 から $0.4332 まで
ユニットあたり
|
CUI Devices | スイッチスライド | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
SLW-913535-2A-SMT
Switch Slide ON ON DPDT Raised Slide 0.1A 12VDC 10000Cycles Gull Wing SMD Box
|
ストック
600
$0.2921 から $0.3698 まで
ユニットあたり
|
CUI Devices | スイッチスライド | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
SLW-91353-2A-RA-D
Switch Slide ON ON DPDT Raised Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Box
|
ストック
500
$0.1986 から $0.2295 まで
ユニットあたり
|
CUI Devices | スイッチスライド | No | EAR99 | No | ||||||||||||||||||||||||||||||
SLW-111629-7A-D
Switch Slide ON ON DPDT Raised Slide 0.5A 50VDC 10000Cycles PC Pins Thru-Hole Box
|
ストック
500
$0.3576 から $0.447 まで
ユニットあたり
|
CUI Devices | スイッチスライド | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
SLW-66527511-SMT-TR
Switch Slide ON ON SPDT Raised Slide 0.05A 12VDC 10000Cycles Gull Wing SMD T/R
|
$0.3166 から $0.329 まで
ユニットあたり
|
CUI Devices | スイッチスライド | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
SLW-993515-2A-SMT-TR
Switch Slide ON ON ON DP3T Raised Slide 0.1A 12VDC 10000Cycles Gull Wing SMD T/R
|
ストック
500
$0.3576 から $0.447 まで
ユニットあたり
|
CUI Devices | スイッチスライド | No | Unknown | Unknown | EAR99 | No |