Schurter EMI/RFIエレクトロニクス
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Number of Lines | Configuration | Inductance - (H) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DKIH-3237-1010-NK
Common Mode Chokes Dual 6900uH 10A 0.01Ohm DCR Thru-Hole Box
|
|
SCHURTER | コモンモードチョーク - CMC | No | No | No | No | EAR99 | No | ||||||||||||||||
DKIP-0231-2003 Common Mode Chokes Dual 3000uH 20A 10mOhm DCR Chassis Mount Box |
|
SCHURTER | コモンモードチョーク - CMC | Power Line | 2 | Dual | 3000u | 20 | 10m | 2.5kVAC | 80 | 80 | 50.8 | Box | No | No | No | No | No | EAR99 | No | ||||
DFK-20-0002
Common Mode Chokes Dual 20000uH 1A 0.5Ohm DCR Thru-Hole Box
|
|
SCHURTER | コモンモードチョーク - CMC | Power Line | 2 | Dual | 20000u | 1 | 0.5 | 1.8kVAC | 20 | 20 | 15 | No | No | No | No | No | EAR99 | No | |||||
DKFP-6248-D504
Common Mode Chokes Dual 4000uH 0.5A 0.5Ohm DCR Thru-Hole Box
|
|
SCHURTER | コモンモードチョーク - CMC | Power Line | 2 | Dual | 4000u | 0.5 | 0.5 | 1.5kVAC | 10.7 | 8.2 | 10.5 | No | No | No | No | No | EAR99 | No |