Semicoa Semiconductors ダイオード、トランジスタ、サイリスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Material | Configuration | Category | Maximum Collector-Emitter Voltage - (V) | Number of Elements per Chip | Minimum DC Current Gain | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum DC Collector Current - (A) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GRP-DATA-JANSR2N2907AUB Trans GP BJT PNP 60V 0.6A 500mW 4-Pin CSOT-23 |
|
Semicoa Semiconductors | GP BJT | PNP | Si | Bipolar Power | 60 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 500 | 0.6 | 0.4@15mA@150mA|1.6@50mA@500mA | 4 | CSOT-23 | SOT | No | No | No | No | No | EAR99 | No | ||||||||
JANTXV2N4261 Trans GP BJT PNP 15V 0.03A 200mW 4-Pin TO-72 |
|
Semicoa Semiconductors | GP BJT | Unknown | 4 | TO-72 | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
GRP-DATA-JANKCD2N2907A Trans GP BJT PNP 60V 0.6A 500mW Die |
|
Semicoa Semiconductors | GP BJT | Die | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
GRP-DATA-JANTX2N2905A Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39 |
|
Semicoa Semiconductors | GP BJT | PNP | Si | Single | Bipolar Power | 60 | 1 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 800 | 0.6 | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | TO-39 | TO | No | No | No | EAR99 | No | ||||||||
GRP-DATA-JANSR2N2222AUB Trans GP BJT NPN 50V 0.8A 500mW 4-Pin Case UB |
ストック
1
|
Semicoa Semiconductors | GP BJT | NPN | Si | Bipolar Power | 50 | 100@10mA@10V|100@150mA@10V|30@500mA@10V|50@0.1mA@10V|75@1mA@10V | 75 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 500 | 0.8 | 0.3@15mA@150mA|1@50mA@500mA | Yes | 4 | Case UB | No | No | No | EAR99 | No | ||||||||||
GRP-DATA-JANSF2N2369AUB Trans GP BJT NPN 15V 0.2A 3-Pin CSOT-23 |
|
Semicoa Semiconductors | GP BJT | Yes | 4 | Case UB | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||
JANSR2N2222AUA Trans GP BJT NPN 50V 0.8A 500mW 4-Pin SMD |
$48.13 から $103.85 まで
ユニットあたり
|
Semicoa Semiconductors | GP BJT | Yes | 4 | SMD | SMD | No | No | No | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JAN2N2219A Trans GP BJT NPN 50V 0.8A 800mW 3-Pin TO-39 |
|
Semicoa Semiconductors | GP BJT | NPN | Si | Single | Bipolar Power | 50 | 1 | 100@10mA@10V|100@150mA@10V|30@500mA@10V|50@100uA@10V|75@1mA@10V | 75 | 5 | 1.2@15mA@150mA|2@50mA@500mA | 800 | 195°C/W | 0.8 | 0.3@150mA@150mA|1@50mA@500mA | 3 | TO-39 | TO | No | No | No | EAR99 | No | |||||||
GRP-DATA-JAN2N2369A Trans GP BJT NPN 15V 3-Pin TO-18 |
|
Semicoa Semiconductors | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JAN2N3501 Trans GP BJT NPN 150V 0.3A 1000mW 3-Pin TO-39 |
|
Semicoa Semiconductors | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JANHCC2N2222A Trans GP BJT NPN 50V 0.8A 500mW Die |
|
Semicoa Semiconductors | GP BJT | Die | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
GRP-DATA-JANS2N2907AUBC Trans GP BJT PNP 60V 0.6A 500mW 4-Pin Case UB |
|
Semicoa Semiconductors | GP BJT | 4 | Case UB | Yes | No | No | No | No | ||||||||||||||||||||||
GRP-DATA-JANSF2N3637 Trans GP BJT PNP 175V 0.001A 3-Pin TO-39 |
|
Semicoa Semiconductors | GP BJT | Yes | 3 | TO-39 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JANSR2N2369AUB Silicon NPN Transistor |
|
Semicoa Semiconductors | GP BJT | Yes | 4 | SMD | No | No | No | EAR99 | No | |||||||||||||||||||||
GRP-DATA-JANSR2N2907A Trans GP BJT PNP 60V 0.6A 500mW 3-Pin TO-18 |
|
Semicoa Semiconductors | GP BJT | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
GRP-DATA-JANSR2N4033UB Trans GP BJT PNP 80V 1A 500mW 4-Pin Case UB |
|
Semicoa Semiconductors | GP BJT | Yes | 4 | Case UB | No | No | No | No | No | No | ||||||||||||||||||||
GRP-DATA-JANTX2N2219A Trans GP BJT NPN 50V 0.8A 3-Pin TO-39 |
|
Semicoa Semiconductors | GP BJT | 3 | TO-39 | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JANTX2N2946A Trans GP BJT PNP 35V 0.1A 3-Pin TO-46 |
|
Semicoa Semiconductors | GP BJT | 3 | TO-46 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JANTX2N3501 Trans GP BJT NPN 150V 0.3A 1000mW 3-Pin TO-39 |
|
Semicoa Semiconductors | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JANTX2N3637 Trans GP BJT PNP 175V 0.001A 3-Pin TO-39 |
|
Semicoa Semiconductors | GP BJT | 3 | TO-39 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
GRP-DATA-JANTX2N3811 Trans GP BJT PNP 60V 0.05A 600mW 6-Pin TO-78 |
|
Semicoa Semiconductors | GP BJT | 6 | TO-78 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JANTX2N5339 Trans GP BJT NPN 100V 5A 1000mW 3-Pin TO-39 |
|
Semicoa Semiconductors | GP BJT | 3 | TO-39 | TO | No | No | No | EAR99 | No | |||||||||||||||||||||
GRP-DATA-JANTX2N5582 NPN Bipolar junction transistor 50V |
|
Semicoa Semiconductors | GP BJT | 3 | TO-46 | TO | No | No | No | No | ||||||||||||||||||||||
GRP-DATA-JANTXV2N2222A Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-18 |
|
Semicoa Semiconductors | GP BJT | Unknown | 3 | TO-18 | TO | No | No | No | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JANTXV2N2222AUA Trans GP BJT NPN 50V 0.8A 500mW 4-Pin Case UA |
|
Semicoa Semiconductors | GP BJT | 4 | Case UA | No | No | No | EAR99 | No |