STMicroelectronics ダーリントンBJT
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Configuration | Number of Elements per Chip | Process Technology | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ULN2069B
Trans Darlington NPN 80V 1.75A 4300mW 16-Pin Power PDIP Tube
|
|
STMicroelectronics | ダーリントンBJT | 16 | Power PDIP | DIP | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BD677
Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
|
$0.1627
ユニットあたり
|
STMicroelectronics | ダーリントンBJT | NPN | Single | 1 | 60 | 60 | 5 | 4 | 750@1.5A@3V | 40000 | 2.5@30mA@1.5A | Tube | 3 | SOT-32 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
ST901T
Trans Darlington NPN 350V 4A 100000mW 3-Pin(3+Tab) TO-220AB Tube
|
ストック
20,000
|
STMicroelectronics | ダーリントンBJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |