Toshiba 無線周波数BJT
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MT3S111P(TE12L,F)
Trans RF BJT NPN 6V 0.1A 300mW 4-Pin(3+Tab) PW-Mini T/R
|
|
Toshiba | 無線周波数BJT | NPN | SiGe | Single Dual Collector | 1 | 6 | 0.6 | 0.1 | 5V/30mA | 200@30mA@5V | 200 to 300 | 1.6 | 300 | 32(Typ) | 8000(Typ) | 1.25 | Tape and Reel | 4 | PW-Mini | SOT | No | No | No | No | No | EAR99 | No | |||||
2SC5066-O,LF(T
Trans RF BJT NPN 12V 0.03A 100mW 3-Pin SSM T/R
|
|
Toshiba | 無線周波数BJT | NPN | Si | Single | 1 | 20 | 12 | 3 | 0.03 | 5V/10mA | 80@10mA@5V | 50 to 120 | 0.7 | 100 | 17 | 7000(Typ) | 2 | Tape and Reel | 3 | SSM | No | No | No | No | EAR99 | |||||||
2SC5086-O(TE85L,F)
Trans RF BJT NPN 12V 0.08A 100mW 3-Pin SSM T/R
|
|
Toshiba | 無線周波数BJT | NPN | Si | Single | 1 | 20 | 12 | 3 | 0.08 | 10V/20mA | 80@20mA@10V | 50 to 120 | 1 | 100 | 16.5 | 7000(Typ) | 2 | Tape and Reel | 3 | SSM | SSM | No | No | No | No | EAR99 | ||||||
2SC4215-O(TE85R,F) Transistor Silicon NPN Epitaxial Planar Type |
|
Toshiba | 無線周波数BJT | 3 | USM | |||||||||||||||||||||||||||||
2SC5066-YTE85L,F
Trans RF BJT NPN 12V 0.03A 100mW 3-Pin SSM T/R
|
|
Toshiba | 無線周波数BJT | NPN | Si | Single | 1 | 20 | 12 | 3 | 0.03 | 5V/10mA | 120@10mA@5V | 120 to 200 | 0.7 | 100 | 17 | 7000(Typ) | 2 | Tape and Reel | 3 | SSM | SSM | No | No | No | No | EAR99 | ||||||
2SC5096-O(TE85L,F)
Trans RF BJT NPN 10V 0.015A 100mW 3-Pin SSM T/R
|
|
Toshiba | 無線周波数BJT | NPN | Si | Single | 1 | 20 | 10 | 1.5 | 0.015 | 6V/7mA | 80@7mA@6V | 50 to 120 | 0.5 | 100 | 10000(Typ) | Tape and Reel | 3 | SSM | SSM | No | No | No | No | EAR99 | ||||||||
2SC5319(TE85L,F)
Trans RF BJT NPN 5V 0.02A 4-Pin USQ T/R
|
|
Toshiba | 無線周波数BJT | NPN | Si | Single | 1 | 8 | 5 | 1.5 | 0.02 | 3V/15mA | 50@15mA@3V | 50 to 120 | 0.6 | 100 | 16000(Typ) | 2.2 | Tape and Reel | 4 | USQ | No | No | No | No | EAR99 | ||||||||
2SC5108-Y(TE85L,F)
Trans RF BJT NPN 10V 0.03A 3-Pin SSM T/R
|
|
Toshiba | 無線周波数BJT | NPN | Si | Single | 1 | 20 | 10 | 3 | 0.03 | 5V/5mA | 120@5mA@5V | 120 to 200 | 0.7 | 100 | 11 | 6000(Typ) | Tape and Reel | 3 | SSM | SSM | No | No | No | No | EAR99 | |||||||
MT3S111TU,LF(B VHF-UHF Low-Noise, Low-Distortion Amplifier Application |
|
Toshiba | 無線周波数BJT | 3 | UFM | EAR99 | ||||||||||||||||||||||||||||
2SC2099 Trans RF BJT NPN 18V 6A 60000mW 4-Pin 2-10H1A |
|
Toshiba | 無線周波数BJT | 4 | 2-10H1A | No | No | No | No | EAR99 |