12-Bit, 188KSPS, 8CH ADC for Data Acquisition System
Analog Devices の部品 AD7998BRUZ-0 を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
説明
- AD7998 is 12-bit, low power, successive approximation analog-to-digital converter with an I2C-compatible interface. parts operate from a single 2.7 V to 5.5 V power supply and features a 2 us conversion time
主な特徴
-
ADC Resolution12 Bit
-
ADC Sampling Rate188K SPS
-
Number of Channels8CH
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TMP37GRTZ-REEL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R | 買う | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 買う | |
|
ADP3330ARTZ-3.6-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 6-Pin SOT-23 T/R | 買う | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD5245BRJZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 買う | |
|
AD5245BRJZ10-R2 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 買う | |
|
AD5245BRJZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 買う | |
|
AD5245BRJZ100-R2 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 買う | |
|
AD7998BRUZ-0REEL | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 188ksps 12-bit Serial 20-Pin TSSOP T/R | 買う | |
|
AD7998BRUZ-0 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 188ksps 12-bit Serial 20-Pin TSSOP Tube | 買う |