1.3V DC to DC Single Output Power Supply for Access Control
Analog Devices の部品 MAX1735 を使用したリファレンス デザイン
最終製品向け
- Access Control
- Cellular Phone
- Cordless Phone
- Digital Camcorder
- Digital Camera
- Glucose Monitor
- GPS
- Power Supplies
- RAID Controller Card
説明
- Better Method for Increasing Output Current Is to Add a PNP Transistor to Output, Power Transistor Yields an Output Range of 0 to 4A
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.3 V
-
Output Current0 to 4 A
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX1735EUK25+T | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-2.5V -0.2A 5-Pin SOT-23 T/R | 買う | |
|
MAX1735EUK30+T | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-3V -0.2A 5-Pin SOT-23 T/R | 買う | |
|
MAX1735EUK25+ | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-2.5V -0.2A 5-Pin SOT-23 T/R | 買う | |
|
MAX1735EUK30+ | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-3V -0.2A 5-Pin SOT-23 T/R | 買う | |
|
MAX1735EUK50+T | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-5V -0.2A 5-Pin SOT-23 T/R | 買う | |
|
MAX1735EUK50+ | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-5V -0.2A 5-Pin SOT-23 T/R | 買う |