Typical Application for LTC3860 - Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Current Sharing
Analog Devices の部品 LTC3860 を使用したリファレンス デザイン
最終製品向け
- Digital Signal Processing
- Distributed Power System
- Industrial Power Supply
- Telecom System
説明
- Typical Application for LTC3860 - Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Current Sharing. The LTC3860 is a dual, Poly-Phase synchronous stepdown switching regulator controller for high current distributed power systems, digital signal processors, and other telecom and industrial DC/DC power supplies. It uses a constant frequency voltage mode architecture combined with very low offset, high bandwidth error amplifiers and a remote output sense differential amplifier for excellent transient response and output regulation
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3 to 24 V
-
Output Current50 A
-
TopologyBuck
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3860EUH#TRPBF | Analog Devices | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.6V to 5V 240A 250kHz to 1250kHz 32-Pin QFN EP T/R | 買う | |
|
LTC3860IUH#TRPBF | Analog Devices | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.6V to 5V 240A 250kHz to 1250kHz 32-Pin QFN EP T/R | 買う | |
|
LTC3860IUH#PBF | Analog Devices | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.6V to 5V 240A 250kHz to 1250kHz 32-Pin QFN EP Tube | 買う | |
|
LTC3860EUH#PBF | Analog Devices | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.6V to 5V 240A 250kHz to 1250kHz 32-Pin QFN EP Tube | 買う |