5% Error, 0.5-4.5 V Input, +/-2 A Output, Bridge-Tied-Load (BTL) Voltage-to-Current (V-I) Converter
Texas Instruments の部品 OPA569 を使用したリファレンス デザイン
関連文書
最終製品向け
- Multiple Motors Synchronization
- Pumps
- Sensor and Transducer
- Servo Motor
- Thermoelectric Cooler
説明
- 5% Error, 0.5-4.5 V input, +/-2 A output, bridge-tied-load (BTL) voltage to current (V-I) converter. This bridge-tied load (BTL) voltage-to-current (V-I) converter circuit creates a bidirectional current source used to drive a floating load from a single-ended source. The circuit makes use of an internal output current monitor circuit (IMON) in a specialty power amplifier. The V-I transfer function is accomplished by using the IMON current as the feedback for the first amplifier
主な特徴
-
Number of SuppliesSingle
-
Supply Voltage5 V
注目のパーツ (17)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
REF5025MDTEP | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R | 買う | |
|
REF5025SKGD2 | Texas Instruments | Voltage References | V-Ref Precision 2.5V 7mA 12-Pin Bare Die Tube | 買う | |
|
REF5025SKGD1 | Texas Instruments | Voltage References | V-Ref Precision 2.5V 7mA XCEPT | 買う | |
|
REF5025IDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 買う | |
|
REF5025AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 買う | |
|
REF5025ID | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube | 買う | |
|
REF5025AIDR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R | 買う | |
|
REF5025IDR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R | 買う | |
|
REF5025AQDRQ1 | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA Automotive AEC-Q100 8-Pin SOIC T/R | 買う | |
|
REF5025SHKQ | Texas Instruments | Voltage References | V-Ref Precision 2.5V 7mA 8-Pin CFPAK Tube | 買う | |
|
REF5025SHKJ | Texas Instruments | Voltage References | V-Ref Precision 2.5V 7mA 8-Pin CFPAK Tube | 買う | |
|
REF5025IDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 買う |