5V DC to DC Single Output Power Supply for Flash Card
Analog Devices の部品 MAX1771C を使用したリファレンス デザイン
最終製品向け
- Flash Card
- LCD TV
- Solar Cell
説明
- Two Stage Step-Up Converter Derives 0.5A at 5V from Typical Solar Cell Array, and Guarantees Start-Up Under Full Load
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage0.8 to 4.5 V
-
Output Voltage5 V
-
Output Current0.5 A
-
Efficiency82 %
-
TopologyBoost
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX866ESA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.023A 8-Pin SOIC N Tube | 買う | |
|
MAX1771ESA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N Tube | 買う | |
|
MAX1771ESA+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N T/R | 買う | |
|
MAX1771EPA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin PDIP N Tube | 買う | |
|
MAX866ESA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.023A 8-Pin SOIC N T/R | 買う | |
|
MAX1771MJA | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin CDIP Tube | 買う | |
|
MAX1771CSA+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N T/R | 買う | |
|
MAX1771CSA-LF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N Tube | 買う | |
|
MAX1771CSA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N Tube | 買う | |
|
MAX1771CPA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin PDIP N Tube | 買う |