AD-FMCDAQ2-EBZ, Evaluation Board for High Speed DAC AD9144 & ADC AD9680, Data Acquisition System
Analog Devices の部品 AD9680 を使用したリファレンス デザイン
最終製品向け
- Electronic Surveillance & Countermeasures
- Munitions and Targeting
- Radar System
- Signal Processing
説明
- AD-FMCDAQ2-EBZ, High Speed Data Acquisition Board for featuring the AD9680 dual, 14-bit, 1 GSPS, JESD204B ADC, AD9144 quad, 16-bit, 2.8 GSPS, JESD204B DAC, AD9523-1 clock and power management components. It is clocked by an internally generated carrier platform via the FMC connector, comprising a completely self contained data acquisition and signal synthesis prototyping platform. In an FMC footprint (84 mm × 69 mm), the module's combination of wideband data conversion, clocking and power closely approximates real-world hardware and software for system prototyping and design, with no compromise in signal chain performance
主な特徴
-
ADC Resolution14 Bit
-
ADC Number of Channels16
-
DAC Number of Channels2
注目のパーツ (23)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADN4661BRZ | Analog Devices | LVDS | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N Tube | 買う | |
|
ADP1740ACPZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 2A 16-Pin LFCSP EP T/R | 買う | |
|
M24C02-RMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SO N T/R | 買う | |
|
FXL4245MPX | onsemi | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin MLP EP T/R | 買う | |
|
AD7291 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray | 買う | |
|
FXL4245MPX | onsemi | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin MLP EP T/R | 買う | |
|
AD7291BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray | 買う | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 買う | |
|
AD9523-1BCPZ | Analog Devices | Zero Delay Buffers | Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP Tray | 買う | |
|
AD9144BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Interpolation Filter 16-bit 88-Pin LFCSP EP Tray | 買う | |
|
ADP7104ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R | 買う | |
|
ADP150AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | 買う |