AD8313-EVAL, Evaluation Board for AD8313, 0.1GHz to 2.5GHz, 70dB Logarithmic Detector/Controller
Analog Devices の部品 AD8313 を使用したリファレンス デザイン
関連文書
最終製品向け
- Cell Basestation
- Instrumentation and Measurement
- Radar System
- Satellite Radio
説明
- AD8313-EVAL, Evaluation Board for AD8313, 0.1GHz to 2.5GHz, 70dB Logarithmic Detector. The AD8313-EVAL is a fully populated, 4-layer Rogers 4350 and FR4 based evaluation board. The top and bottom signal layers are Rogers 4350 and the internal layers are FR4. for normal operation, it requires a single power supply of 2.7 - 5.5 V, capable of delivering 50 mA. The power supply should be connected to the test loops labeled VPS1, VPS2 and GND. The test loop labeled VNEG, should be connected to ground. The RF input signal is applied to the SMA connector (INHA). VOUT is available from the SMA connector (VOUT). The SMA connectors ENBL and VSET allow the option of applying an external signal at these nodes
主な特徴
-
Operating Frequency100 to 2500 MHz
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8313ARMZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin MSOP T/R | 買う | |
|
AD8313ARMZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin MSOP T/R | 買う | |
|
AD8313ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin MSOP Tube | 買う |