AD9433/PCB, Evaluation Board for Evaluating the AD9433 12-Bit, 125 MSPS IF Sampling ADC
Analog Devices の部品 AD9433BST を使用したリファレンス デザイン
最終製品向け
- Basestation
- Communications Infrastructure
- Point to Point Radio
- Radar System
- Receivers
- Satellite
- Test Equipment
- WiMAX/Wireless Broadband
説明
- AD9433/PCB, Evaluation Board for Evaluating the AD9433 is a 12-bit monolithic sampling analog-to-digital converter with an on-chip track-and-hold circuit and is designed for ease of use. The product operates up to 125 MSPS conversion rate and is optimized for outstanding dynamic performance in wideband high IF carrier systems. The ADC requires a 5V analog power supply and a differential encode clock for full performance operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3V or 2.5V logic
主な特徴
-
ADC Resolution12 Bit
-
ADC Sampling Rate125M SPS
注目のパーツ (18)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
DS90LV048ATM/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 16-Pin SOIC Tube | 買う | |
|
DS90LV048ATMTC/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 16-Pin TSSOP Tube | 買う | |
|
DS90LV048ATMX/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 16-Pin SOIC T/R | 買う | |
|
DS90LV048ATMX/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 16-Pin SOIC T/R | 買う | |
|
MC10EP16DTG | onsemi | Bus Line Transceivers | Single Transmitter/Receiver 8-Pin TSSOP Tube | 買う | |
|
MC10EP16DTR2G | onsemi | Bus Line Transceivers | Single Transmitter/Receiver 8-Pin TSSOP T/R | 買う | |
|
AD8350AR20Z-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 11V 8-Pin SOIC N T/R | 買う | |
|
AD8350ARZ15-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 11V 8-Pin SOIC N T/R | 買う | |
|
AD8350ARMZ15 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 11V 8-Pin MSOP Tube | 買う | |
|
DS90LV048ATMTC/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 16-Pin TSSOP Tube | 買う | |
|
AD8350ARMZ20 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 11V 8-Pin MSOP Tube | 買う | |
|
DS90LV048ATM/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 16-Pin SOIC Tube | 買う |