AD9552/PCBZ, Evaluation Board for Evaluating the AD9552 Oscillator Frequency Upconverter
Analog Devices の部品 AD9552 を使用したリファレンス デザイン
最終製品向け
- Test and Measurement
- Wireless Infrastructure
説明
- AD9552/PCBZ, Evaluation Board is a compact, easy to use platform for evaluating all features of the AD9552 oscillator frequency upconverter. The AD9552 is a fractional-N phase-locked loop (PLL) based clock generator designed specifically to replace high frequency crystal oscillators and resonators. The device employs a sigma delta modulator (SDM) to accommodate fractional frequency synthesis. The user supplies an input reference signal by connecting a single-ended clock signal directly to the REF pin or by connecting a crystal resonator across the XTAL pins. The AD9552 is pin programmable, providing one of 64 standard output frequencies based on one of eight standard input frequencies
主な特徴
-
Operating Frequency6.6 to 112.5 MHz
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
76SB04ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 買う | |
|
SN74LVC541APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 買う | |
|
SN74LVC14APW | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube | 買う | |
|
NX3225SA26.000000MHZG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 26MHz ±10ppm (Tol) ±11ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD | 買う | |
|
ECS-240-12-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R | 買う | |
|
AD9552BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 6.6MHz to 112.5MHz-IN 900MHz-OUT 32-Pin LFCSP EP Tray | 買う | |
|
AD9552BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 6.6MHz to 112.5MHz-IN 900MHz-OUT 32-Pin LFCSP EP T/R | 買う |