AD9689-2600EBZ, Evaluation Board for AD9689-2600, 14-bit, 2.6 GSPS, Dual Analog to Digital Converter
Analog Devices の部品 AD9689BBPZ-2600 を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Electronic Surveillance & Countermeasures
- Munitions and Targeting
- Radar System
- Signal Processing
- Software Defined Radio
- Test and Measurement
- Unmanned Systems
- Wireless Infrastructure
説明
- AD9689-2600EBZ, Evaluation Board supports the AD9689-2600, a 14-bit, 2.6 GSPS dual analog-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This device is designed support direct RF sampling analog signals of up to 5 GHz. The 3 dB bandwidth of the ADC input is greater than 9 GHz. The AD9689 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package
主な特徴
-
ADC Resolution14 Bit
-
ADC Sampling Rate2.6G SPS
-
Number of Channels2CH
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
FXLA104UM12X | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R | 買う | |
|
ADP7159ACPZ-03-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 2.3V 2A 10-Pin LFCSP EP T/R | 買う | |
|
ADR421BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 買う | |
|
ADP5054ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 4.5V to 15.5V Medical 48-Pin LFCSP EP T/R | 買う | |
|
ADP151ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | 買う | |
|
ADP1763ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.5V to 1.5V 3A Medical 16-Pin LFCSP EP T/R | 買う | |
|
AD9689BBPZ-2600 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 2.6Gsps 14-bit JESD204B 196-Pin TEBGA Tray | 買う |