AD9695-625EBZ, Evaluation Board for AD9695, 14-Bit, 625 MSPS Dual Analog-to-Digital Converter
Analog Devices の部品 AD9695 を使用したリファレンス デザイン
最終製品向け
- Communications System
- Data Acquisition System
- Digital Pre-Distortion
- Diversity Radio Receiver
- Electronic Countermeasures (ECM)
- Instrumentation
- Network Analyzer
- Oscilloscope
- Radar System
- Satellite Radio
- Software Defined Radio
- Spectrum Analyzer
- Testers
説明
- AD9695-625EBZ, Evaluation Board for AD9695 is a dual, 14-bit, 625 MSPS analog-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This product is designed to support communications applications capable of direct sampling wide bandwidth analog signals of up to 2 GHz
主な特徴
-
ADC Resolution14 Bit
-
ADC Sampling Rate625M SPS
-
Number of Channels2CH
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP5054ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 4.5V to 15.5V Medical 48-Pin LFCSP EP T/R | 買う | |
|
ADCLK905BCPZ-R7 | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP T/R | 買う | |
|
ADP7159ACPZ-03-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 2.3V 2A 10-Pin LFCSP EP T/R | 買う | |
|
ADCLK905BCPZ-WP | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP Tray | 買う | |
|
ADP1763ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.5V to 1.5V 3A Medical 16-Pin LFCSP EP T/R | 買う | |
|
ADP151ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | 買う | |
|
ADCLK905BCPZ-R2 | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP T/R | 買う | |
|
FXLA104UM12X | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R | 買う | |
|
AD9695BCPZ-625 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 625Msps 14-bit JESD204B 64-Pin LFCSP EP Tray | 買う | |
|
AD9695BCPZRL7-1300 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 1.3Gsps 14-bit JESD204B 64-Pin LFCSP EP T/R | 買う | |
|
AD9695BCPZ-1300 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 1.3Gsps 14-bit JESD204B 64-Pin LFCSP EP Tray | 買う | |
|
AD9695BCPZRL7-625 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 625Msps 14-bit JESD204B 64-Pin LFCSP EP T/R | 買う |